StarTech.com DP14MM2M 2 m VESA Certified DisplayPort 1.4 Cable - 8K 60Hz HBR3 H

MPN
DP14MM2M
Brand
StarTech.com
UPC-12
065030880534
Order Code
70-6767
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 167 in stock

Slim DP Monitor Cable | 8K@60Hz | HBR3 | HDR | Gold-Plated | Lifetime Warranty

This DisplayPort 1.4 cable connects your DisplayPort™ laptop, Chromebook or desktop computer to a "super ultra-high definition" 8K monitor, TV or projector. It supports resolutions up to 8K (7680x4320) @ 60Hz.

The DisplayPort monitor cable provides the essential connection to support the next generation of super ultra-high definition video.

This cable is VESA® to ensure full compliance and efficient operation of the higher link rate of HBR3. It has been tested to meet all DP 1.4 specifications to ensure quality and reliability.

The Superior Performance of DisplayPort 1.4

This 8K DisplayPort cable supports all DP 1.4 features:

• High Bit Rate 3 (HBR3) Bandwidths of 32.4 Gbps supporting the latest in industry standards
• High Dynamic Range (HDR) for higher contrast ratio and vivid colors
• Multi-Stream Transport (MST) for daisy-chaining multiple monitors
• Display Stream Compression 1.2 (DSC) for maximum resolution output
• Forward Error Correction to manage data transmission errors
• High-Bandwidth Digital Content Protection (HDCP 2.2) for a secure connection between source and display
• 32 Uncompressed Digital Audio Channels

Flexible Cable with Reliable Latched Connectors

The cable has a slim professional grade 34 AWG construction that allows for flexible installation while offering superior reliability for a clean quality installation. Each connector features latches that provide secure connections between your devices.

8K: Enabling Business Continuity

8K has a resolution of 7680 x 4320 and is also known as 4320p and Super Ultra High Definition (SUHD). It is seen in digital signage and other commercial displays that require the highest available resolution. This cable is backward compatible with 4K and 5K displays making it the perfect peripheral to start futureproofing your cabling infrastructure.

Comprehensive Product Testing & Expert Technical Support

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have a broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.

DP14MM2M is backed by a StarTech.com lifetime warranty.

The StarTech.com Advantage

  • HIGH PERFORMANCE CABLE: 6.5 ft (2 m) VESA Certified cable supports 8K 60Hz (7680x4320), 4K 120Hz (3840x2160), 32.4Gbps bandwidth, HDR10 for high contrast ratio, HBR3, 32 ch audio, MST, GTC for precise audio channel timing & 3D Stereo (2560x1600p 120Hz)
  • RELIABLE DESIGN: Built with internal wire manager to ensure signal integrity
  • Metal connector sub-structure & Al-Mylar Foil with Braid (85% coverage) provide EMI shielding
  • Latching DP connectors prevent accidental disconnection
  • DURABLE: PVC jacket of this slim (0.18"/4.5mm outer diameter) video cable absorbs stress of frequent bends protecting the core of the DisplayPort cord
  • corrosion resistant gold-plated connectors & 34 AWG wire for higher quality video and audio
  • APPLICATIONS: Ideal for home/offices/boardrooms/classrooms, works with your professional workstations: Dell XPS 11th Gen, HP Z2 G8 Tower with Radeon Vega Frontier/Pro WX Series/W5500/Pro Duo & NVIDIA Quadro P graphics cards
  • Use with UHD monitors/displays
  • SPECS: 2 m (6.5 ft) / Black / DisplayPort 1.4 / DP Male to Male / 34 AWG / PVC Jacket / Al-Mylar foil with 85% Braid / HBR 3, DSC 1.2, HDCP 2.2, 3D Stereo (2560x1600p 120Hz) / Compatible with DP 1.1/1.2/1.3 (1080p/4K) cards & adapters / Lifetime Warranty
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot