StarTech.com DP14MM1M 1 m VESA Certified DisplayPort 1.4 Cable - 8K 60Hz HBR3 H

MPN
DP14MM1M
Brand
StarTech.com
UPC-12
065030879248
Order Code
70-6766
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 163 in stock

Slim DP Monitor Cable | 8K@60Hz | HBR3 | HDR | Gold-Plated | Lifetime WarrantyThe StarTech.com Advantage
  • HIGH PERFORMANCE CABLE: 3.3 ft (1 m) VESA Certified cable supports 8K 60Hz (7680x4320), 4K 120Hz (3840x2160), 32.4Gbps bandwidth, HDR10, HBR3, 32 Ch audio (5.1/7.1/Dolby TrueHD/Atmos), MST, GTC for precise audio channel timing
  • future-proof upgrade for 8K
  • RELIABLE DESIGN: Built with internal wire manager to ensure signal integrity
  • Metal connector sub-structure & Al-Mylar Foil with Braid (85% coverage) provide EMI shielding
  • Latching DP connectors prevent accidental disconnection
  • DURABLE: PVC jacket of this slim DisplayPort monitor cable absorbs stress of frequent bends protecting the core of the DisplayPort cord
  • Gold plated connectors prevent oxidization and tarnish, Lifetime Warranty
  • APPLICATIONS: Ideal for home/offices/boardrooms/classrooms, works with your professional workstations: Dell XPS 11th Gen, HP Z2 G8 Tower with Radeon Vega Frontier/Pro WX Series/W5500/Pro Duo & NVIDIA Quadro P graphics cards
  • Use with UHD monitors/displays
  • SPECS: 1 m (3.3 ft) / Black / DisplayPort 1.4 / DP Male to Male / 34 AWG / PVC Jacket / Al-Mylar foil with 85% Braid / HBR 3, DSC 1.2, HDCP 2.2, 3D Stereo (2560x1600p 120Hz) / Compatible with DP 1.1/1.2/1.3 (1080p/4K) cards & adapters / Lifetime Warranty
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot