StarTech.com DOCK-NUC-VESA-MOUNT VESA Mounting Bracket for NUC/Thin Clients or

MPN
DOCK-NUC-VESA-MOUNT
Brand
StarTech.com
UPC-12
065030900522
Order Code
70-5748
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Optimize a workspace by mounting a VESA compatible peripheral to the back of a monitor's VESA mount

The VESA Mounting Bracket enables NUCs, thin clients, or laptop docking stations to be securely mounted to the back of a 75x75 or 100x100 VESA-enabled monitor or display.

Versatile Mounting Options

Four cross slots enable the mounting of Intel NUCs or industrial thin clients without their included mounting brackets. Additionally, two parallel slots allow docking stations and other peripherals that feature a 40x40 mounting pattern to mount to the bracket. This frees up valuable desk space and maintains a clutter-free, organized workspace.

Mounting Hardware Included

The VESA extension plate includes a comprehensive hardware kit with a variety of screw sizes and lengths. These are used for mounting NUCs, Thin Clients, or docking stations directly to the VESA Mount Bracket Adapter, as well as for attaching the VESA extension plate to the display.

Secure Installation

Mounted NUCs, thin clients, and docking stations are less accessible and more securely attached, reducing the risk of theft or tampering. This makes the Mounting Bracket ideal for shared or public environments such as office hot desks, classrooms, banks, and libraries.

Compatible Accessories

Works seamlessly with a variety of laptop docking stations, USB hubs, and KVM docks (sold separately) including 155NA-USB4-DOCK/155UE-USB4-DOCK, TB4CDOCK, HB31C2A1CGS, and 129N-USBC-KVM-DOCK/129UE-USBC-KVM-DOCK.

The StarTech.com Advantage

  • VESA MOUNTING BRACKET: Enable compatible NUCs, thin clients, or laptop docking stations to be securely mounted to the back of a 75x75 or 100x100 VESA-enabled monitor, freeing up valuable desk space and maintaining a clutter-free, organized workspace
  • MOUNTING CONFIGURATIONS: Four cross slots enable the mounting of Intel NUCs or industrial thin clients without their included mounting brackets, while two parallel slots allow for the mounting of docking stations that feature a 40x40 mounting pattern
  • MOUNTING HARDWARE: Includes a comprehensive hardware kit with a variety of screw sizes and lengths for mounting NUCs, Thin Clients, or docking stations directly to the VESA Mount Bracket Adapter, as well as for attaching the VESA Bracket to a monitor
  • SECURE INSTALLATION: Mounted NUCs, thin clients, or docking stations are conveniently hidden and more securely attached, reducing the risk of theft or tampering
  • Ideal for shared or public environments such as office hot desks, classrooms, and libraries
  • COMPATIBLE ACCESSORIES: Works with a variety of compatible laptop docking stations, USB hubs, and KVM docks (sold separately), such as 155NA-USB4-DOCK/155UE-USB4-DOCK, TB4CDOCK, HB31C2A1CGS, and 129N-USBC-KVM-DOCK/129UE-USBC-KVM-DOCK
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot