StarTech.com DKT31CHPDL USB C Multiport Adapter - 10Gbps USB Type-C Mini Dock w

MPN
DKT31CHPDL
Brand
StarTech.com
UPC-12
065030887762
Order Code
70-6933
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

100W Power Delivery Pass Through | 1X USB-C Port | 2x USB-A Port | 10" Attached Cable

This USB-C multiport adapter with HDMI® turns your MacBook Pro, Dell XPS, or other USB-C™ laptops into a workstation, anywhere you go. The USB Type-C multiport adapter provides 4K HDMI video output, a USB Type-C™ port (data/power), two USB 3.2 Gen 2 Type-A (10Gbps) ports, and a Gigabit Ethernet port, all through one connection to your laptop's USB-C or Thunderbolt 3™ port. Plus, it offers advanced charging through USB Power Delivery 3.0 and an extra-long attached 10-inch (25 cm) host cable for an extended reach to offer more set up flexibility.

Enhance Productivity

The portable docking station connects your laptop to a 4K HDMI monitor (4096 x 2160p) to create a powerful workstation. It can also connect to an ultrawide monitor.

Connect Your Devices

The USB-C to USB 3.2 Gen 2 hub gives you one USB-C port and two USB-A ports to connect your latest and legacy USB devices.

Charge Your Laptop and Peripherals

With support for USB PD 3.0 (up to 100W), the USB Type-C multiport adapter lets you power and charge your laptop, and power your peripherals when connected to a USB-C power adapter. PD 3.0 features Fast Role Swap to prevent USB data disruption when you switch power sources (USB-C power adapter to bus power).

Reliable Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The DKT31CHPDL is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop's USB-C port must support USB Power Delivery.

The StarTech.com Advantage

  • 5-IN-1 FUNCTIONALITY: USB-C multiport adapter (USB 3.1/3.2 Gen 2 10Gbps) supports 4K 30Hz HDMI video, with 2x USB-A (1x BC 1.2 fast charge), 1x USB-C (Data or 100W Power Delivery) & Gigabit Ethernet
  • EXTRA LONG CABLE: USB Type-C multiport adapter w/ 10" (25cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro 7, iPad Pro & laptops on riser stands
  • POWER FLEXIBILITY: USB-C mini dock is USB bus powered or use your external USB-C laptop power adapter supporting up to 100W Power Delivery (PD 3.0) passthrough (15W for dock & up to 85W for charging)
  • WIDE COMPATIBILITY: Adapter hub for USB-C Gen 1 & Gen 2 ultrabooks, Chromebooks, tablets & Thunderbolt 3 laptops like HP, Dell, Lenovo, MacBooks
  • works w/ Windows, macOS, iPadOS, ChromeOS, Android
  • PORTABLE & COMPACT: Portable all-in-one docking station design allows for easy transport in a laptop bag for convenient on-the-go use between office and home office, business travel
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities
Type Travel Dock

Reviews

Be the first to submit a review

Trustpilot