StarTech.com DKT30CSDHPD3 USB C Multiport Adapter - USB-C Travel Dock to 4K HDM

MPN
DKT30CSDHPD3
Brand
StarTech.com
UPC-12
065030880022
Order Code
70-6756
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 233 in stock

Portable Docking Station | Mac & Windows® | 4K | GbE | Thunderbolt™ 3 Compatible

This USB-C multiport adapter with HDMI® turns your MacBook Pro, Dell XPS, or other USB-C™ laptop into a workstation, anywhere you go. The USB Type-C multiport adapter provides 4K HDMI video output, a USB Type-C™ port (data/power), two USB 3.0 Type-A ports, a Gigabit Ethernet port and an SD card reader slot, all through one connection to your laptop’s USB-C or Thunderbolt 3™ port. Plus, it offers advanced charging through USB Power Delivery 3.0.

Enhance Productivity

The portable docking station connects your laptop to a 4K HDMI monitor (4096 x 2160p) to create a powerful workstation. It can also connect to an ultrawide monitor.

Connect Your Devices

The USB-C to USB 3.0 hub gives you one USB-C port and two USB-A ports to connect your latest and legacy USB devices.

Built-In SD Card Reader

Access your multimedia content with ease. The multiport adapter provides direct access to your SD, SDHC™ and SDXC™ memory cards or microSD cards (with adapter, sold separately).

Charge Your Laptop and Peripherals

With support for USB PD 3.0 (up to 60W), the USB Type-C multiport adapter lets you power and charge your laptop, and power your peripherals when connected to a USB-C power adapter. PD 3.0 features Fast Role Swap to prevent USB data disruption when you switch power sources (USB-C power adapter to bus power).

Reliable Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access.

The DKT30CSDHPD3 is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop’s USB-C port must support USB Power Delivery and DP Alt Mode.

The StarTech.com Advantage

  • LATEST MODEL: An upgrade to DKT30CSDHPD with Power Delivery 3.0 featuring Fast Role Swap to prevent USB device drops when power is added/removed on PD 3.0 laptops. Plus, the USB-C port can be used for PD Pass-through or data.
  • USB-C MULTIPORT ADAPTER: Portable USB C travel docking station with 4K 30Hz HDMI video output
  • aluminum space gray design complements Macbook Air, MacBook Pro, Dell XPS, HP EliteBook laptops
  • 6-IN-1 USB-C HUB: This USB C multiport adapter features 4K HDMI (UHD), 2x USB-A 3.0 (5Gbps) and 1x USB-C (Data or Power Delivery 3.0 Pass Through), SD / SDHC / SDXC card reader slot & Gigabit Ethernet
  • 60W PD 3.0 PASS THROUGH: Use a USB-C power adapter to charge laptop (up to 48W) & power the dock (12W)
  • Prevents USB device drop out when the power is added/removed on PD 3.0 laptops like MacBook Pro
  • WIDE DEVICE COMPATIBILITY: USB-C mini dock works w/ Thunderbolt 3 (TB3) laptops/ultrabooks
  • USB-C laptops, ultrabooks, chromebooks, tablets & phones for brands like MacBook, HP, Dell, Lenovo, Surface
  • WIDE OS COMPATIBILITY & EASY SETUP: This USB Type-C Multiport adapter has automatic driver installation & supports Windows, macOS, ChromeOS and Android
  • ideal for business travel and work from home
Type Travel Dock

Reviews

Be the first to submit a review

Trustpilot