StarTech.com DKT30CHPD USB-C Multiport Adapter - USB-C Travel Docking Station w

MPN
DKT30CHPD
Brand
StarTech.com
UPC-12
065030864978
Order Code
70-1661
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

Portable Docking Station | Mac & Windows® | GbE | Thunderbolt™ 3 Compatible

This sleek USB-C Multiport Adapter with HDMI combines the capability of three single-function adapters into a portable docking station for your laptop. You get the convenience of a USB-C to USB adapter, USB-C to Ethernet adapter, and USB-C 4K HDMI adapter all in one portable solution.

And, with support for 60W USB Power Delivery 2.0, you can power both the adapter and charge your laptop at the same time.

Create a Powerful Workstation

The versatile USB-C adapter lets you create a dual-monitor workstation virtually anywhere, providing 4K Ultra HD (3840 x 2160p) HDMI output with 30 Hz refresh rate and audio, two USB 3.0 ports, and a Gigabit Ethernet port, with support for USB Power Delivery 2.0.

The Gigabit Ethernet port with support for Wake-on-LAN (WOL), jumbo frames, VLAN tagging, and Energy-Efficient Ethernet, delivers a reliable wired network connection, ideal for areas with limited Wi-Fi access. Plus, with two additional USB 3.0 ports (USB Type-A) you can connect productivity devices like your mouse and/or flash drive.

Designed for Easy Portability

Ideal for mobile use, the compact multiport adapter supports USB Power Delivery 2.0 (PD 2.0), so you can use your laptop's USB-C power adapter to power both your laptop and the adapter. The adapter also features an integrated extended-length USB-C cable, for added flexibility in connecting to your laptop, which means one less cable to carry with you.

The StarTech.com Advantage for Docking Stations

Maximum compatibility - StarTech.com has a docking station to fit every operating system, laptop brand, and connectivity need

Get more done faster - More ports and more displays maximize end-user connectivity and productivity

Quick installation - eliminate deployment headaches that waste time and frustrate end users

IT Grade quality - trusted by IT pros around the world for our rigorous in-house product testing, robust compliance, and lifetime multilingual technical support

The DKT30CHPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop's USB-C port must support USB Power Delivery and DP alt mode.

The StarTech.com Advantage

  • 4-IN-1 TRAVEL DOCK: USB-C multiport adapter has 4K 30Hz UHD HDMI video output for a single display, 2x USB-A 3.0 (5Gbps) ports, Gigabit Ethernet (GbE), and 60W Power Delivery 2.0 charging pass through_x000D_
  • EXTRA LONG CABLE: The portable USB-C mini dock’s 25cm (10 in.) attached cable provides extended reach to reduce port/connector strain on 2-in-1 devices or laptops on riser stands_x000D_
  • WIDE DEVICE COMPATIBILITY: USB C multiport adapter for USB-C &
  • Thunderbolt 3 laptops, ultrabooks, Chromebooks, tablets &
  • phones for brands like HP, Dell, Lenovo, MacBooks, Surface and Samsung Galaxy_x000D_
  • WIDE OPERATING SYSTEM COMPATIBILITY: With automatic driver setup, this all-in-one USB 3.1 Gen 1 Type-C docking station supports Windows, macOS, ChromeOS, Android (Galaxy S9 &
  • up, Pixel 3)_x000D_
  • POWERED BY LAPTOP OR EXTERNAL ADAPTER: This dock can draw power from the laptop USB bus or charge the laptop via PD-Passthrough if a USB-C power adapter is connected (12W for dock &
  • 48W for charging)_x000D_
  • _x000D_
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot