StarTech.com DKT30CHCPD StarTech.com USB C Multiport Adapter - Portable

MPN
DKT30CHCPD
Brand
StarTech.com
EAN-13
065030879187
Order Code
72-6021
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 07/10/2026

Portable Docking Station | Mac & Windows® | 4K | GbE | Wrap-Around Cable

Here’s an all-in-one USB-C adapter for your MacBook Pro, Dell XPS or other USB-C™ laptop, with all the ports you need for maximum productivity. The USB-C multiport adapter with HDMI turns your laptop into a portable workstation, adding 4K video, Gigabit Ethernet, and two USB 3. ports, plus laptop charging with Power Delivery 3..

Connect a UHD 4K HDMI Monitor

Use the USB-C adapter as a portable docking station, connecting your laptop to a 4K HDMI monitor (496 x 216p) to create a workstation or make presentations. It also connects to an ultrawide monitor.

Connect Your Devices

The USB-C adapter gives you one USB-C port to connect a USB-C device, and one USB-A port to attach a mouse, keyboard or other peripheral. Fast-charge your mobile device using the USB-A port.

Laptop Charging with PD 3.

With support for 1W Power Delivery 3., the USB Type-C multiport adapter provides up to 92W laptop charging, and powers your peripherals when connected to a USB-C power adapter. PD 3. features Fast Role Swap to prevent USB data disruption when you unplug to switch power sources (USB-C power adapter to bus power).

Wrap-Around Cable

The USB Type-C™ multiport adapter has a built-in wrap-around cable for easy connection and portability.

Reliable Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access.

DKT3CHCPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop’s USB-C port must support USB Power Delivery and DP Alt Mode.

The StarTech.com Advantage

  • PORTABLE DOCKING STATION: 4K 3Hz HDMI UHD video (496x216p/384x216p), Gigabit Ethernet, 1x USB-A (5Gbps, Fast Charging), 1x USB-C (5Gbps) w/ 1W PD 3. Passthrough
  • supports ultrawide monitors_xD_
  • DESIGNED FOR PORTABILITY: Compact USB-C multiport adapter has a 6" (15cm) wrap around cable to prevent tangling in your bag
  • for on-the-go users, work from home, office workstations &
  • boardrooms_xD_
  • WIDE DEVICE COMPATIBILITY: Travel dock for USB-C laptops, ultrabooks, chromebooks, tablets &
  • phones like MacBook Pro/Air, HP EliteBook, Dell XPS/Latitude, Lenovo ThinkPad X1 &
  • Surface Laptop 3/Book 3_xD_
  • WIDE OS COMPATIBILITY &
  • EASY SETUP: USB Type-C multiport adapter hub w/ automatic driver installation &
  • supports Windows, macOS, ChromeOS, and Android
  • compatible w/ Thunderbolt 3 (TB3)_xD_
  • POWER FLEXIBILITY: Mini dock supports laptop USB bus power or up to 1W Power Delivery Passthrough (8W for dock) using your USB-C power adapter to charge laptop &
  • device w/ BC 1.2 (1.5A) USB-A port_xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot