StarTech.com DK30C2HAGPD StarTech.com USB C Multiport Adapter, 2x 4K

MPN
DK30C2HAGPD
Brand
StarTech.com
EAN-13
065030878234
Order Code
71-9374
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB C Multiport Adapter | 4K 3Hz | 1W PD 3. | 2 USB A Ports | GbE | DP Alt-Mode Switch

Transform your Windows laptop into a dual monitor workstation using this USB-C docking station. It offers support for dual HDMI monitors, 2 USB-A peripherals, a LAN port for GbE network access and an extended 1-meter host cable.

DisplayPort™ Alternate Mode to Choose Your Video Display Output

Achieve dual 18p up to a single 4K 6Hz display using the DisplayPort™ Alternate Mode (DP Alt-Mode) configuration switch.

Switch Left

Switch Right

2 Lane DP Alt- Mode

4 Lane DP Alt Mode

USB 3.

(5Gbps)

USB 2.

(48 Mbps)

Dual 18p Monitors

or

Single 4K 3Hz Monitor

Dual 4K 3Hz Monitors

or

Single 4K 6Hz Monitor

Reliable 1W Power Delivery Passthrough

The USB-C multiport adapter uses your USB-C laptop’s power adapter and can provide up to 1W Power Delivery (3.) pass through with up to 85W for your host device for charging. The remaining wattage will power the docking station along with any attached USB-A peripherals such as smartphones and tablets.

Multi-Stream Transport for Driverless Displays

The multi-stream transport technology (MST) in this dock powers two HDMI monitors with no driver installation required so you are up and running faster.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.

This docking station is backed by a StarTech.com 3-Year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB-C DUAL DISPLAY MULTIPORT ADAPTER: Portable USB C dock w/ dual 4K 3Hz or Single 4K 6Hz HDMI video, 2-port USB-A hub (USB 3./3.1 Gen 1 5Gbps), Gigabit Ethernet, 1W Power Delivery passthrough
  • POWERED BY LAPTOP OR EXTERNAL ADAPTER: Mini dock can be USB bus powered or w/ a power adapter
  • Charge laptop via PD 3. Passthrough w/ your USB-C power adapter (15W for dock, the rest for charging)
  • COMPATIBILITY: USB-C docking station compatible with brands like HP, Dell, Lenovo, Surface Book/Laptop 3/Pro 7, Chromebooks
  • Windows, Chrome OS
  • MacBook compatibility limited to single monitor
  • TWO OPERATION MODES: Physical switch to change between higher resolution dual 4K 3Hz monitor output w/ USB 2. transfer speeds, or dual HDMI 18p w/ faster USB 3. port speeds for large data files
  • EASY INSTALLATION: Includes a 3.3ft (1m) USB Type-C host cable for extended port reach
  • ideal for working from home, office, boardroom or on the go
  • Automatic driver setup

Reviews

Be the first to submit a review

Trustpilot