StarTech.com DK30C2DAGPD USB C Dock - 4K Dual Monitor DisplayPort - Mini Laptop

MPN
DK30C2DAGPD
Brand
StarTech.com
UPC-12
065030878746
Order Code
70-6760
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

USB C Multiport Adapter | 4K 30Hz | 100W PD 3.0 | 2 USB A Ports | GbE | DP Alt-Mode Switch

Transform your Windows laptop into a dual monitor workstation using this USB-C docking station. It offers support for dual DisplayPort monitors, 2 USB-A peripherals, a LAN port for GbE network access and an extended 1-meter host cable.

DisplayPort™ Alternate Mode to Choose Your Video Display Output

Achieve dual 1080p up to a single 4K 60Hz display using the DisplayPort™ Alternate Mode (DP Alt-Mode) configuration switch.

Switch Left

Switch Right

2 Lane DP Alt- Mode

4 Lane DP Alt Mode

USB 3.0

(5Gbps)

USB 2.0

(480 Mbps)

Dual 1080p Monitors

or

Single 4K 30Hz Monitor

Dual 4K 30Hz Monitors

or

Single 4K 60Hz Monitor

Reliable 100W Power Delivery Passthrough

The USB-C multiport adapter uses your USB-C laptop’s power adapter and can provide up to 100W Power Delivery (3.0) pass through with up to 85W for your host device for charging. The remaining wattage will power the docking station along with any attached USB-A peripherals such as smartphones and tablets.

Multi-Stream Transport for Driverless Displays

The multi-stream transport technology (MST) in this dock powers two DisplayPort monitors with no driver installation required so you are up and running faster.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

Comprehensive Product Testing & Expert Technical Support

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have a broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.
This docking station is backed by a StarTech.com 3-Year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB-C DUAL DISPLAY MULTIPORT ADAPTER: Portable USB C Dock w/ dual 4K 30Hz or single 4K 60Hz DisplayPort, 2-Port USB-A Hub (USB 3.0/3.1 Gen 1 5Gbps), Gigabit Ethernet, 100W Power Delivery passthrough
  • POWERED BY LAPTOP OR EXTERNAL ADAPTER: Mini dock can be USB bus powered or w/ a power adapter
  • Charge laptop via PD 3.0 Passthrough w/ your USB-C power adapter (15W for dock, the rest for charging)
  • COMPATIBILITY: USB-C docking station compatible with brands like HP, Dell, Lenovo, Surface Book/Laptop 3/Pro 7, Chromebooks
  • Windows, Chrome OS
  • MacBook compatibility limited to single monitor
  • TWO OPERATION MODES: Physical switch to change between higher resolution dual 4K 30Hz DP monitor output w/ USB 2.0 transfer speeds, or dual DP 1080p video w/ faster USB 3.0 speeds for large data files
  • EASY INSTALLATION: Includes a 1m (3.3ft) USB Type-C host cable for extended port reach
  • ideal for working from home, office, boardroom or on the go
  • Automatic driver setup
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities

Reviews

Be the first to submit a review

Trustpilot