StarTech.com DK30ADD USB 3.0 Docking Station - Dual Monitor Laptop Docking Stat

MPN
DK30ADD
Brand
StarTech.com
UPC-12
065030871440
Order Code
70-6483
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Laptop Docking Station | Mac & Windows® | HDMI & DVI | DVI to VGA Adapter

This USB 3.0 docking station for Mac and Windows™ laptops gives you display flexibility and the ports you need to maximize workstation performance. The cost-effective dual-monitor docking station provides many video output options including HDMI®, DVI and VGA (with adapter), and gives you six USB ports for peripherals, including two fast-charge USB ports.

Enhance Productivity with Dual Video

The USB 3.0 dock expands the display capabilities of your Mac or Windows laptop. Set up dual displays by connecting to one HDMI and one DVI monitor. Plus, the laptop docking station includes a DVI to VGA adapter, so you can connect to a legacy VGA monitor.

With the dual-monitor dock, you can connect:

• 1x HDMI display + 1x DVI display at 2048 x 1152 resolution @ 60Hz
• 1x HDMI display at 2048 x 1152 resolution + 1x VGA display at 1920 x 1200 resolution @ 60Hz

All the Connections You Need

Transform your laptop into a fully capable workstation. This USB 3.0 dock provides six USB 3.0 (Type-A) ports so you can easily connect your keyboard, external drives and other peripherals, from the single USB 3.0 host connection. Two of the USB 3.0 ports are always-on fast-charge ports, adding charge-and-sync flexibility for up to two mobile devices. The docking station also provides a Gigabit Ethernet port plus a 3.5 mm audio headphone port.

DK30ADD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • FULL FEATURE DOCK: USB 3.0 Type-A dock features dual monitor options with HDMI &
  • DVI video ports, six USB 3.1 Gen 1 5Gbps Type-A ports, gigabit ethernet, audio port &
  • includes a 1m USB-A host cable
  • MULTIPLE DUAL DISPLAY OUTPUTS: Flexible dual screen display options for mixed monitor connectivity incl. HDMI + DVI or HDMI + VGA (w/ the incl. DVI to VGA Adapter) to support new and existing set ups
  • USB-A LAPTOP COMPATIBILITY: DisplayLink certified, this USB 3.0 docking station works with laptop brands like HP, Dell, Lenovo, MacBook, Surface Book / Pro 6, and Chromebooks
  • WIDE OPERATING SYSTEM COMPATIBILITY: This universal laptop docking station fully supports major operating systems like Windows, macOSx, and ChromeOS
  • PLENTY OF USB PORTS: This USB 3.0 port replicator has a 6-port downstream USB-A hub (5Gbps SuperSpeed) including two always-on BC 1.2 (1.5A) fast-charge ports that charge without a connected computer
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot