StarTech.com DISPL7M 7m (23ft) DisplayPort Cable - 2560 x 1440p - DisplayPort t

MPN
DISPL7M
Brand
StarTech.com
UPC-12
065030855655
Order Code
70-1541
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Connect DisplayPort®-equipped devices over longer distances

The DISPL7M DisplayPort Cable with latches provides a secure connection between your DisplayPort-enabled devices and allows for a connection distance of up to 7 meters between your source and display.

With a bandwidth of 10.8Gbps and support for maximum resolutions up to 2560x1600 (WQXGA), as well as optional audio support, this 7-meter DisplayPort cable offers impressive video capability and ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability.

The DISPL7M is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

  • HIGH PERFORMANCE CABLE: This 7m (23ft) DisplayPort to DisplayPort cable supports 2K (2560x1440p) 30Hz, Full HD (1920x1200p) 60Hz, 10.8 Gbps bandwidth, Multi-Stream Transport (MST), 5.1, 7.1 Audio Channel, GTC for precise audio channel timing & 3D Stereo
  • RELIABLE DESIGN: Durable ABS connectors with flexible PVC strain relief & jacket prevents fraying/damage due to bending or rough usage
  • Metal connector sub-structure provides EMI shielding
  • Latching DP connectors prevent accidental disconnection
  • QUALITY CONSTRUCTION: 26AWG wire with gold-plated connectors for improved signal integrity and reliability
  • Superior EMI shielding with Al-Mylar foil and copper braid provides higher quality video and audio
  • Backwards compatible with DP 1.1
  • APPLICATIONS: Ideal for home/offices/boardrooms/conference rooms/classrooms
  • works with your professional workstations with FirePro™ S9000/7000, W8100/7100/5100 or R5000 graphic cards
  • Use with 1080p/UHD/4K monitors, projector or large display
  • SPECS: 7 m (23 ft) / Black / DisplayPort v1.0 / DP Latching Male to Male / 26 AWG / PVC cable jacket, ABS connector shell / Shield: Al-Mylar foil with Braid / Protocols: MST, GTC / Lifetime Warranty
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot