StarTech.com DACSFP10G3M Dell EMC DAC-SFP-10G-3M Compatible 3m 10G SFP+ to SFP+

MPN
DACSFP10G3M
Brand
StarTech.com
UPC-12
065030883252
Order Code
70-6821
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

10 Gbps | Passive Copper Cable | 3 m (9.8ft) | Lifetime Warranty

The DACSFP10G3M is a Dell EMC DAC-SFP-10G-3M compatible direct-attach copper SFP+ cable that’s designed, programmed and tested to work with Dell EMC brand compatible switches and routers and complies with MSA industry standards. This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions. Designed for high-speed performance, this low-power, low-latency 10GbE cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% DELL EMC DAC-SFP-10G-3M COMPATIBLE DAC: 10G direct attach cable works with Dell EMC switches and is MSA compliant
  • TECHNICAL SPECS: 3m (9.8ft) / 10 Gbps / Passive Twinax (Copper) / 2 x SFP+ Pluggable Connector / 100 Ohm Impedance / 30 AWG Wire Gauge / PVC Cable Jacket / Hot swappable / MSA Compliant
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Dell EMC routers and switches
  • LIFETIME WARRANTY: Backed by a lifetime warranty on the life of the module itself, not the life of your switch
  • our modules wont void your OEM warranty and supported by our Tech Advisors 5/24
  • Hot-swappable with fiber-optic modules
Type Fibre Transceiver
Capacity N/A
Drive Interface SFP+

Reviews

Be the first to submit a review

Trustpilot