StarTech.com DACSFP10G1M StarTech.com Dell EMC DAC-SFP-10G-1M Compatible

MPN
DACSFP10G1M
Brand
StarTech.com
EAN-13
065030883238
Order Code
71-8768
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gbps | Passive Copper Cable | 1 m (3.3ft) | Lifetime Warranty

The DACSFP1G1M is a Dell EMC DAC-SFP-1G-1M compatible direct-attach copper SFP+ cable that’s designed, programmed and tested to work with Dell EMC brand compatible switches and routers and complies with MSA industry standards. This passive Twinax copper cable supports 1 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions. Designed for high-speed performance, this low-power, low-latency 1GbE cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% DELL EMC DAC-SFP-1G-1M COMPATIBLE DAC: 1G direct attach cable works with Dell EMC switches and is MSA compliant
  • TECHNICAL SPECS: 1m (3.3ft) / 1 Gbps / Passive Twinax (Copper) / 2 x SFP+ Pluggable Connector / 1 Ohm Impedance / 3 AWG Wire Gauge / PVC Cable Jacket / Hot swappable / MSA Compliant
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Dell EMC routers and switches
  • LIFETIME WARRANTY: Backed by a lifetime warranty on the life of the module itself, not the life of your switch
  • our modules wont void your OEM warranty and supported by our Tech Advisors 5/24
  • WORKS WITH MSA COMPLIANT SWITCHES: Low power 1GbE DAC also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules and transceivers

Reviews

Be the first to submit a review

Trustpilot