StarTech.com CPUWALLMNT CPU Mount - Adjustable Computer Wall Mount

MPN
CPUWALLMNT
Brand
StarTech.com
UPC-12
065030870207
Order Code
70-6469
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Maximize your work space by wall-mounting your CPU for easy access

This adjustable CPU mount is an excellent solution both to save space and extend the life of your equipment. Hanging your computer tower on the wall can help to reduce internal contamination from dust and dirt.

Organize your work space

This computer wall mount frees up your floor and desk space, so that you can focus on what’s important. The heavy-duty black metal frame is strong and dependable, ensuring your computer is securely fastened.

Fits your computer

The adjustable base on the CPU wall mount makes it easy to fit a variety of computers, from 4.8” to 8.3” (122 to 212 mm) in width,. It can hold up to 22 lb. (10 kg). The adjustable straps will ensure your computer is secure.

Unrestricted Access

The open frame design of the CPU mount allows unrestricted access to your computer.

Simple set up

Get up and running quickly. The CPU wall mount is easy to mount, and it comes with all the required hardware and an instruction manual to make installation simple. It mounts easily to walls or other sturdy vertical surfaces.

The CPUWALLMNT is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Save space in your work area by keeping your computer out of the way
- Heavy-duty metal frame holds up to 22 lb. (10 kg)
- Easy installation with all hardware needed for set up included
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot