StarTech.com CONNLOCKPK5 StarTech.com 5-Pack Security Cable Tethers for

MPN
CONNLOCKPK5
Brand
StarTech.com
EAN-13
065030884068
Order Code
73-1841
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 02/12/2026

Universal Cable and Adapter Tethers | Includes Heat Shrink Covers

Secure cables and adapters in boardrooms, workstations and other areas to help prevent against costly theft or accidental loss. These steel security tether cables provide a measure of physical security, by letting you attach your cables and adapters to each other.  

Protect your Investment  

The 5-pack of universal cable tethers give you an easy and cost-effective way to minimize the need to constantly replace cables in lobbies, public areas, work and meeting areas. They secure your cables and adapters, and also keep cables organized by making sure you always have the right adapter or cable in the right place. 

The Strength of Steel 

The cable and adapter tethers are made of a durable steel cable with a PVC coating, providing an effective theft deterrent. 

Fast and Easy Installation 

The flexible steel security cable is easy to wrap around your cables or adapters, and secure in place with the aluminum ferrules, using a standard crimping tool (not included).  For versatile use, you can cut the 11.8” (3 mm) cable tethers to length, using wire cutters (not included). The steel tether does not restrict the space requirements or usage of the cable or adapter.  

Attractive Design 

As an option, you can cover the aluminum ferrules with the black heat shrink tubing (included). 

The TAA compliant CONNLOCKPK5 is backed by a StarTech.com 5-year warranty and free lifetime technical support. 

The StarTech.com Advantage

- 5 PACK OF SECURITY TETHER CABLES: Prevent loss & minimize disruption by securing cables/adapters/dongles where they belong w/ this multipack of strong & durable vinyl-coated steel anti-theft cables
- FLEXIBLE & ADJUSTABLE: These 11.8" (3 mm) durable steel cable adapter tethers are ultra-thin (1.5 mm diameter) & can be cut to length to accommodate any accessory without affecting ease of use
- EASY INSTALL: Loop cables around items you wish to secure, tighten & crimp; Attach to surface with StarTech.com desk mount cable lock anchors (LTANCHOR sold separately) or secure dongle to a cable
  • 5 PACK OF SECURITY TETHER CABLES: Prevent loss &
  • minimize disruption by securing cables/adapters/dongles where they belong w/ this multipack of strong &
  • durable vinyl-coated steel anti-theft cables_xD_
  • FLEXIBLE &
  • ADJUSTABLE: These 11.8" (3 mm) durable steel cable adapter tethers are ultra-thin (1.5 mm diameter) &
  • can be cut to length to accommodate any accessory without affecting ease of use_xD_
  • EASY INSTALL: Loop cables around items you wish to secure, tighten &
  • crimp
  • Attach to surface with StarTech.com desk mount cable lock anchors (LTANCHOR sold separately) or secure dongle to a cable_xD_
  • NON-SCRATCH: Cover crimping sleeves (crimp w/ pliers) w/ black heat shrink tubing to smooth edges for a professional look
  • tether kit ideal for retail, boardrooms &
  • classrooms
  • crimping tool not incl._xD_
  • PROTECT YOUR ACCESSORIES: Secure shared conference accessories including your USB-C adapters, VGA adapters, Mac adapters, Mini DisplayPort adapters, etc. with these universal cable tethers_xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot