StarTech PXT101UK3M 3m Standard UK Computer Power Cable

MPN
PXT101UK3M
Brand
StarTech.com
EAN-13
0065030849425
Order Code
19-8741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.08 £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 928 in stock

The StarTech.com PXT101UK3M 3m UK Computer Power Cable features 1 x BS 1363 mains plug and 1 x C13 connector, making it a suitable replacement for a worn-out or missing PC power cable. Designed for durability and dependability.

Backed by StarTech.com lifetime warranty.


  • Rated to carry 250V at 10A
  • Equipped with a 13A fuse
  • Fully moulded strain relief connectors
  • Conforms to BS1363 Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Cable type: SVT
  • Colour: Black
  • Connector A: BS 1363 power (UK) plug
  • Connector B: IEC 60320 C13 power
  • Manufacturer's part no.: PXT101UK3M
Connector 1 IEC C13 plug
Connector 2 IEC C13 socket
Length 3m
Colour Black
Type C13 (IEC)
AWG wire size 18
Cable Length 3m
Cable Type H05VV-F
Compliance certificates CE, RoHS
Connector 1 form factor Angled
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector angle 90°
Diameter 6.8mm
Equipped with a 13A fuse
Harmonized System (HS) code 84733080
Input Voltage 250 V
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 230mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Maximum Current 10 A
Nominal Current 10A
Operating temperature (T-T) 3 - 60°C
Package depth 225mm
Package height 60mm
Package weight 328g
Package width 200mm
Plug Type UK 13A
Product colour Black
Products per master (outer) case 50 pc(s)
Weight 320g

Reviews

Be the first to submit a review

Trustpilot