StarTech MXTMMHQ10M 10m Coax High Resolution Monitor VGA Cable - HD15 - M/M |
19-9465
|
|
Despatched within 3 working days - 5 in stock
|
1+ £28.53
Price per unit Ex VAT
|
VGA |
VGA |
10m |
|
|
|
|
|
|
1920 x 1200 pixels |
|
0 - 80% |
0 - 60°C |
330mm |
59mm |
|
1kg |
|
255mm |
-20 - 80°C |
StarTech MXTMMHQ15M 15m Coax High Resolution Monitor VGA Cable - HD15 - M/M |
19-9466
|
|
Despatched within 3 working days - 5 in stock
|
1+ £45.67
Price per unit Ex VAT
|
Straight |
Straight |
15m |
28 |
Polyvinyl chloride (PVC) |
CMG (CM) |
Aluminum mylar foil |
CE, REACH |
RoHS |
|
|
0 - 80% |
0 - 60°C |
330mm |
61mm |
75 O |
1.4kg |
14 |
255mm |
-20 - 80°C |
StarTech MXTMMHQ1M 1m Coax High Resolution Monitor VGA Cable - HD15 - M/M |
19-9467
|
|
Available to back orderBack order, lead time 7 days
|
1+ £6.04
Price per unit Ex VAT
|
VGA |
VGA |
1m |
|
|
|
|
|
|
1920 x 1200 pixels |
|
0 - 80% |
0 - 60°C |
220mm |
17mm |
|
204g |
|
200mm |
-20 - 80°C |
StarTech MXTMMHQ2M 2m Coax High Resolution Monitor VGA Cable - HD15 - M/M |
19-9469
|
|
Despatched within 3 working days - 39 in stock
|
1+ £8.19
Price per unit Ex VAT
|
Straight |
Straight |
2m |
28 |
Polyvinyl chloride (PVC) |
CMG (CM) |
Aluminum mylar foil |
CE, REACH |
RoHS |
|
|
0 - 80% |
0 - 60°C |
220mm |
52mm |
75 O |
300g |
14 |
200mm |
-20 - 80°C |
StarTech MXTMMHQ3M 3m Coax High Resolution Monitor VGA Cable - HD15 - M/M |
19-9470
|
|
Despatched within 3 working days - 58 in stock
|
1+ £11.45
Price per unit Ex VAT
|
VGA |
VGA |
3m |
28 |
Polyvinyl chloride (PVC) |
|
|
RoHS |
RoHS |
|
Yes |
0 - 80% |
0 - 60°C |
395mm |
33mm |
|
384g |
|
140mm |
-20 - 80°C |
StarTech MXTMMHQ5M 5m Coax High Resolution Monitor VGA Cable - HD15 - M/M |
19-9471
|
|
Despatched within 3 working days - 14 in stock
|
1+ £14.69
Price per unit Ex VAT
|
VGA |
VGA |
5m |
|
|
|
|
|
|
1920 x 1200 pixels |
|
0 - 80% |
0 - 60°C |
220mm |
87mm |
|
564g |
|
200mm |
-20 - 80°C |
StarTech MXTMMHQ7M 7m Coax High Resolution Monitor VGA Cable - HD15 - M/M |
19-9472
|
|
Available to back orderBack order, lead time 7 days
|
1+ £16.41
Price per unit Ex VAT
|
VGA |
VGA |
7m |
28 |
Polyvinyl chloride (PVC) |
|
|
|
RoHS |
|
|
|
|
330mm |
0.1mm |
|
739g |
|
252mm |
|