StarTech MXTMMHQ7M 7m Coax High Resolution Monitor VGA Cable - HD15 - M/M

MPN
MXTMMHQ7M
Brand
StarTech.com
EAN-13
0065030853378
Order Code
19-9472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com MXTMMHQ7M 7m long VGA Cable is designed to provide the highest possible VGA video quality, ideally suited for resolutions of 1920 x 1200 and above. This durable coaxial VGA cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images inherent with non-coaxial VGA cables, while delivering superior EMI protection by using ferrite cores near the connectors.

Backed by StarTech.com lifetime warranty.


  • Triple coaxial + twisted-pair wire for crystal clear display
  • Impedance matched at 75 Ohms for full brightness and vibrant picture colour
  • Supports high resolution VGA monitors (1920x1200)
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 7m
  • Colour: Black
  • Connector A: VGA (15-pin, high density D-Sub) male
  • Connector B: VGA (15-pin, high density D-Sub) male
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part no.: MXTMMHQ7M
Connector 1 VGA
Connector 2 VGA
Length 7m
Colour Black
Type VGA cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Package depth 330mm
Package height 0.1mm
Package weight 739g
Package width 252mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 767g

Reviews

Be the first to submit a review

Trustpilot