StarTech MXTMMHQ10M 10m Coax High Resolution Monitor VGA Cable - HD15 - M/M

MPN
MXTMMHQ10M
Brand
StarTech.com
EAN-13
0065030843720
Order Code
19-9465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

The StarTech.com MXTMMHQ10M 10m High Resolution VGA Cable is designed to provide the highest possible VGA video quality, ideally suited for resolutions of 1920 x 1200 and above. This durable coaxial VGA cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images inherent with non-coaxial VGA cables, while delivering superior EMI protection by using ferrite cores near the connectors.

Backed by StarTech.com lifetime warranty.


  • Triple coaxial + twisted-pair wire for crystal clear display
  • Durably constructed cable, with high quality HD15 connectors
  • Impedance matched at 75 Ohms for full brightness and vibrant picture colour from your VGA monitor
  • High quality VGA connectors with moulded PVC strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 10m
  • Colour: Black
  • Connector A: VGA (15-pin, high density D-Sub) male
  • Connector B: VGA (15-pin, high density D-Sub) male
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part no.: MXTMMHQ10M

Supplied with: 10m coax high resolution monitor VGA cable - HD15 M/M, nuts.

Connector 1 VGA
Connector 2 VGA
Length 10m
Colour Black
Type VGA cable
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum resolution 1920 x 1200 pixels
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 60°C
Package depth 330mm
Package height 59mm
Package weight 1kg
Package width 255mm
Product colour Black
Storage temperature (T-T) -20 - 80°C
Weight 987g

Reviews

Be the first to submit a review

Trustpilot