StarTech.com CMSCOILED4 StarTech.com 2.5m (8.2ft) Cable Management Sleeve

MPN
CMSCOILED4
Brand
StarTech.com
EAN-13
065030887090
Order Code
71-8912
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 29/10/2026

Cable Cord Organizer | Expandable Coiled Wrap | Includes Cable Loading Tool | Black

Here’s a fast, easy solution to organizing your cables. This spiral cable management sleeve wraps around your cables to tidy up your work area, while protecting your cords from abrasion. The expandable sleeve is conveniently sized:

45 mm Diameter x 2.5 m Length (1.8" x 8.2')

This coiled cable sleeve is also available in other diameters and lengths to suit your needs:

25 mm Diameter x 1.5 m Length25 mm Diameter x 1.5 m Length (1" x 4.9') - CMSCOILED

25 mm Diameter x 2.5 m Length (1" x 8.2') - CMSCOILED2

45 mm Diameter x 1.5 m Length (1.8" x 4.9') - CMSCOILED3

Flexible and Expandable

The flexible and expandable cable cord organizer will hold multiple cables and gauges, from thin phone chargers to thick power cords. Create a tidy workspace in minutes to keep your cables neat, and still accessible, within the attractive coiled sleeve. It’s a great way to provide a neat appearance for cables and equipment wiring in offices, lobbies, boardrooms, and customer-facing areas.

Protect your Wiring

Keeping your cables in a cable management sleeve keeps them concealed, and protects them from wear and tear under your TV or desk.

Add or Remove Cables Any Time

Open up the side of the cable tube concealer any time, to access, add or remove cables. You can also create a breakout of cables at any point in the sleeve to re-route or replace cables.

Fast and Easy Setup

The wire management sleeve comes with a time-saving cable loading tool. You simply slide the tool along the spiral wrap to guide your cables through the cable hider sleeve. You can also trim the sleeve to the desired length.

Reusable

Made of durable polyethylene, the cable cover sleeve is easily reusable.

CMSCOILED4 is backed by a StarTech.com 2-year warranty and free, lifetime technical support.

The StarTech.com Advantage

- Keeps your cables neat and organized, while protecting from abrasion
- Fast and easy setup, with cable loading tool included
- Flexible and expandable spiral wrap fits many cables, from thin phone chargers to thick power cords
  • Keeps your cables neat and organized, while protecting from abrasion
  • Fast and easy setup, with cable loading tool included
  • Flexible and expandable spiral wrap fits many cables, from thin phone chargers to thick power cords
  • Add or remove cables easily any time
  • Re-usable sleeve made of durable polyethylene

Reviews

Be the first to submit a review

Trustpilot