StarTech.com CMLB102 Horizontal Cable Lacing Bars with 2 in. Offset for Racks -

MPN
CMLB102
Brand
StarTech.com
UPC-12
065030869027
Order Code
70-1748
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

These lacing bars install horizontally on the front or back of your rack to provide a secure mounting point for you to run cables. You can attach your cables to the lacing bars using cable ties to reduce the tension on your cables and prevent damage to the ports on your rack-mount equipment. The lacing bars feature a 2 in. offset for hassle-free cable access.

Protect your equipment
Cable lacing bars protect your equipment by offloading the weight of the cables in your rack, which reduces the constant strain that can be put on the ports of your rack equipment. The lacing bars also provide a route for cables, which enhances passive cooling within your rack. This helps to ensure your rack remains at an optimal temperature, to extend the life of your equipment and minimize or eliminate downtime.

Discreet and sturdy design
These cable lacing bars are constructed of solid steel and occupy just one-third of a rack U at each install point. The lacing bars are engineered to run horizontally and feature a 2 in. offset at 75 degrees, which enables you to easily run cables from the back of your equipment. The round solid-steel design ensures a high weight capacity, unlike flat lacing bars that can bend easily.

Save on shipping costs
This package includes 10 cable lacing bars, enabling you to buy multiple bars packaged together. This is ideal for large-scale implementations, because it significantly reduces the packaging, and in turn, shipping costs.

The CMLB102 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Height N/A
Depth N/A

Reviews

Be the first to submit a review

Trustpilot