StarTech.com CDPVGDVHDMDP StarTech.com USB C Multiport Video Adapter with

MPN
CDPVGDVHDMDP
Brand
StarTech.com
EAN-13
065030863094
Order Code
71-1905
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

USB Type-C™ to VGA DVI HDMI or mDP Travel Adapter | Wrap-Around Cable

This silver USB-C™ multiport video adapter offers a portable solution for connecting your USB Type-C laptop to a VGA, DVI, HDMI® or Mini DisplayPort display. The adapter is also available in Space Gray (CDPVDHDMDPSG) and Rose Gold (CDPVDHDMDPRG).

All-in-One Video Connectivity with Travel in Mind

Avoid the hassle of carrying different adapters for different displays with this 4-in-1 USB-C adapter. With VGA, DVI, HDMI and mDP output, you can connect your laptop to virtually any display, a convenient plug-and-play solution for travel or Bring Your Own Device (BYOD) applications.

Astonishing Picture Quality

The HDMI and mDP outputs on this USB-C video adapter support UHD 4K resolutions, providing four times the picture quality of high-definition 18p. All of the outputs (HDMI, mDP, VGA, DVI) can support high-definition resolutions of up to 192 x 12.

Stylish Connectivity

The USB Type-C adapter has an aluminum housing designed to match your silver MacBook and is compatible with any device that supports USB-C DP Alt Mode. Featuring a built-in USB-C cable with magnetic cable manager, the USB-C video adapter conveniently stores away for easy travel.

The CDPVGDVHDMDP is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4-IN-1 MULTIPORT USB-C VIDEO ADAPTER: USB-C DP Alt Mode to any one of HDMI 1.4 (4K 3Hz &
  • 7.1ch audio), mDP 1.2 (4K 6Hz &
  • 2ch audio), VGA or DVI (18p), HDCP 2.2/1.4, Thunderbolt 3 compatible
  • TOUGH &
  • PORTABLE: Durable aluminum Silver enclosure with a magnetically-secured hideaway cable wrap for on-the-go users in the office, at home, boardrooms, and classrooms
  • COMPATIBILITY: USB-C display adapter for Dell XPS/Precision/Latitude, Lenovo ThinkPad X1 Carbon/Extreme, Surface Laptop 3/Surface Book 3, TB3 MacBook Pro/Air, HP EliteBook/Spectre/ZBook, Chromebooks
  • TESTED &
  • VERIFIED: USB Type-C adapter tested @ 4K mini DisplayPort (6Hz)/HDMI (3Hz) or 18p VGA/DVI with TV, monitor &
  • projector brands like Dell, Asus, Acer, LG, Samsung, Sharp, Sony, Epson
  • EASY TO USE: Supporting a driverless plug-and-play setup, this adapter is fully compatible with multiple OS platforms: Windows / macOS / Linux / Chrome OS

Reviews

Be the first to submit a review

Trustpilot