StarTech.com CDPVDHMDPDP StarTech.com USB C Multiport Video Adapter - 4K

MPN
CDPVDHMDPDP
Brand
StarTech.com
EAN-13
065030878074
Order Code
72-1356
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C to VGA DVI HDMI or mDP Travel Adapter | Aluminum| 4K 6Hz | Wrap-Around Cable

This USB-C multiport video adapter offers a portable solution for connecting your USB Type-C laptop to a VGA, DVI, HDMI or Mini DisplayPort (mDP) display. It features USB Power Delivery, so you can power your laptop while outputting video using the same USB-C port.

Power and Video in One Port

This USB-C adapter supports USB Power Delivery up to 95 watts and features an additional USB-C port. You can charge your laptop using its USB-C power adapter, even while you output video. Many laptops support charging through a USB-C port with Power Delivery, check your specifications to confirm compatibility.

All-in-One Video Connectivity with Travel in Mind

Carry one adapter instead of four. This versatile 4-in-1 monitor adapter lets you connect your USB-C laptop to any display. With its durable aluminum enclosure and a magnetic retainer that secures the breakout cable in place while you’re not using it, the adapter is rugged enough to carry in your travel bag.

Astonishing Picture Quality

The HDMI and mDP outputs support UHD 4K resolutions, providing four times the picture quality of high-definition 18p. All of the outputs (HDMI, mDP, VGA, DVI) support high-definition resolutions up to 192 x 12. The adapter is compatible with USB-C DP Alt Mode devices.

Stylish Connectivity

The USB-C adapter has a Space Gray trim and built-in USB-C cable designed to match your Space Gray MacBook, or MacBook Pro.

CDPVDHMDPDP is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

- 5-IN-1 MULTIPORT USB-C VIDEO ADAPTER: USB-C DP Alt Mode to any one of 4K 6Hz HDMI 2./mDP 1.2 or 18p VGA/DVI with HDCP 2.2/1.4, Thunderbolt 3 compatible, 95W Power Delivery Pass-Through, Space Gray
- 95W PD 3. PASS-THROUGH: Use a USB-C power adapter to charge laptop (Ultrabooks & workstations) up to 95W; prevents video drop/flickering when power is added/removed on PD 3. laptops like MacBook Pro
- COMPATIBILITY: USB-C display adapter for TB3 MacBook Pro/Air, Dell XPS/Precision/Latitude, Lenovo ThinkPad X1 Carbon/Extreme, Surface Laptop 3/Surface Book 3, HP EliteBook/Spectre/ZBook, Chromebooks
  • 5-IN-1 MULTIPORT USB-C VIDEO ADAPTER: USB-C DP Alt Mode to any one of 4K 6Hz HDMI 2./mDP 1.2 or 18p VGA/DVI with HDCP 2.2/1.4, Thunderbolt 3 compatible, 95W Power Delivery Pass-Through, Space Gray
  • 95W PD 3. PASS-THROUGH: Use a USB-C power adapter to charge laptop (Ultrabooks &
  • workstations) up to 95W
  • prevents video drop/flickering when power is added/removed on PD 3. laptops like MacBook Pro
  • COMPATIBILITY: USB-C display adapter for TB3 MacBook Pro/Air, Dell XPS/Precision/Latitude, Lenovo ThinkPad X1 Carbon/Extreme, Surface Laptop 3/Surface Book 3, HP EliteBook/Spectre/ZBook, Chromebooks
  • TESTED &
  • VERIFIED: USB Type-C adapter tested @ 4K 6Hz HDMI 2./Mini DisplayPort or 18p VGA/DVI for compatibility w/ TVs, monitors &
  • projectors like Dell, Asus, Acer, LG, Samsung, Sharp, Sony, Epson
  • EASY TO USE: Durable aluminum space gray housing w/ magnetically-secured hideaway cable wrap
  • supports driverless plug-and-play setup, and is compatible with Windows / macOS / Linux / Chrome OS

Reviews

Be the first to submit a review

Trustpilot