StarTech.com CDPHDMDP2HD StarTech.com 3-in-1 Multiport to HDMI Adapter -

MPN
CDPHDMDP2HD
Brand
StarTech.com
EAN-13
065030881104
Order Code
73-2006
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 08/10/2026

Digital AV Adapter | 4K 6Hz + HDR | 2 Channel Audio

This multiport to HDMI adapter provides multiple host options, connecting your USB-C™; HDMI® or Mini DisplayPort™ device to an HDMI display. This digital AV adapter supports High Dynamic Range (HDR) and provides sharper images with enhanced video.

With brighter colors and greater contrast, the adapter is ideal for:

• Creating eye-catching visuals for photography, videography, cinematography

• Delivering enriched presentations

Single Adapter Solution

With three popular input connections, this 4K HDMI AV adapter eliminates the need for multiple adapters and is compatible with the most common devices, ensuring you can connect wherever you go. The adapter can also conveniently be left connected to HDMI displays in boardrooms or conference rooms permanently, helping to reduce setup time.

True 4K at 6Hz and HDR

The 3 in 1 HDMI adapter is fully compatible with HDMI 2.b specification, supporting resolutions up to 4K 6Hz (384 x 216) and bandwidths up to 18Gbps. The video converter is also backward compatible with lower resolutions including HD 18p, making it ideal for your office or home office setup.

With HDR support, you can enjoy lifelike images with increased contrast, brightness and colors and greater luminosity than standard digital imaging.

The adapter also outputs 2-channel audio no matter what host you're connected to, ensuring a seamless AV experience.

Hassle-Free Setup

To ensure easy operation and installation, this multi connector adapter supports a plug & play setup with any OS, including macOS, Windows, Ubuntu, Chrome and Android.

This multiport AV adapter is backed by a 3-year StarTech.com warranty, and free lifetime technical support.

The StarTech.com Advantage

  • 3-IN-1 ADAPTER: This multiport to HDMI adapter features three common host port options including USB C, HDMI or Mini DisplayPort to seamlessly connect one laptop or tablet to an HDMI monitor, TV or projector in a boardroom, office or conference room
  • 4K RESOLUTION & AUDIO SUPPORT: USB Type-C/HDMI/Mini DP to HDMI video converter supports resolutions up to UHD 4K 6Hz (384x216) & 2ch audio on HDMI 2.b displays / HDR1 produces lifelike images w/ a higher contrast-ratio / Backward compatible w/ 18p
  • COMPATIBILITY: This all-in-one HDMI adapter eliminates the need for multiple adapters for universal host connectivity
  • works w/ USBC (or Thunderbolt 3), HDMI or mDP laptops or tablets including MacBooks, Ultrabooks and Surface Pro devices / OS independent
  • USB-POWERED: Featuring an easy plug and play setup, this Multiport to HDMI digital AV adapter requires no external power adapter and can be powered using an available USB port with the included micro-USB to USB-A power cable
  • FLEXIBLE SETUP: Equipped with a female HDMI connector that allows you to connect to various cable lengths to your boardroom display / 11"" (27 cm) attached host cables / Supports HDMI screw-locking cable to prevent accidental disconnection

Reviews

Be the first to submit a review

Trustpilot