StarTech.com CDP2MDPVGA USB C Multiport Video Adapter - USB-C to 4K 60Hz Mini D

MPN
CDP2MDPVGA
Brand
StarTech.com
UPC-12
065030884518
Order Code
70-6902
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

High Dynamic Range | Aluminum | 6" (15.24 cm) Built-In Cable

This USB-C multiport video adapter offers a portable solution for connecting your USB Type-C laptop to a Mini DisplayPort or VGA display. The adapter supports High Dynamic Range (HDR) and provides sharper images with enhanced video.

Two-in-One Video Connectivity with Travel in Mind

Avoid the hassle of carrying different adapters, with a 2-in-1 USB-C monitor adapter. The multiport adapter features both Mini DP and VGA outputs, you can conveniently connect your laptop to any mDP or VGA-equipped display.

The adapter features a durable aluminum enclosure and can withstand being carried in your travel bag.

Astonishing 4K Picture Quality and HDR

The Mini DisplayPort output on this USB-C video adapter lets you harness the audio and video capabilities that are built into your computer's USB-C connection; delivering the astonishing quality of UHD to your 4K 60Hz display. Plus, the VGA output supports HD resolutions up to 1920 x 1080, ensuring you won’t have to sacrifice picture quality when connected to a VGA monitor or projector.

With HDR support, you can enjoy lifelike images with increased contrast, brightness and colors and greater luminosity than standard digital imaging.

Stylish Connectivity for Your MacBook, MacBook Pro, or Any Laptop

The USB-C display adapter has a Space Gray housing and built-in USB-C cable designed to match your Space Gray MacBook or MacBook Pro. The adapter is compatible with USB-C DP Alt Mode devices.

CDP2MDPVGA is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: This adapter only supports a single display - you are not able to output Mini DisplayPort and VGA video simultaneously.

The StarTech.com Advantage

  • FLEXIBLE VIDEO OUTPUT: 2-in-1 portable USB-C multiport video adapter w/ Mini DP 1.2 or VGA, is the perfect video hub for working from a home or office workstations, boardrooms or on the road
  • COMPATIBILITY: USB C adapter for devices like Dell XPS/Precision/Latitude, Lenovo ThinkPad X1 Carbon/Extreme, Surface Pro 7/Laptop 3, MacBook Pro/Air, HP Elite/EliteBook/Spectre/ZBook, Chromebook
  • TESTED &
  • VERIFIED: USB-C display adapter tested for peak performance @ 4K 60Hz (mDP) and 1080p (VGA) on projectors/displays incl brands like Samsung, Dell, HP, Lenovo, Asus, Acer, LG, Sharp &
  • Sony
  • EASY TO USE: USB C (DisplayPort over USB-C) video adapter for any TB3/USB Type C laptop/tablet/smartphone &
  • supports driverless plug &
  • play setup in Windows, macOS, iPadOS, Chrome OS, Linux, Android
  • HIGH PERFORMANCE: USB C (DP Alt Mode) to Mini DisplayPort 1.2 4K 60Hz HBR2 or VGA 1080p display adapter converter on a single monitor with 2ch audio, compatible with HDCP 2.2/1.4 and Thunderbolt 3
Type TV/monitor Adapter

Reviews

Be the first to submit a review

Trustpilot