StarTech.com CDP2MDPMM1MB 1 m (3.3 ft.) USB-C to Mini DisplayPort Cable - 4K 60

MPN
CDP2MDPMM1MB
Brand
StarTech.com
UPC-12
065030878739
Order Code
70-6739
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Mini DP Adapter Cable | Thunderbolt™ 3 Compatible | USB 3.1 Type-C™

This USB-C to Mini DisplayPort cable lets you connect your Thunderbolt 3 or USB Type-C enabled device to a Mini DP monitor with just one cable, for a convenient, clutter-free connection.

Astonishing Picture Quality

Harness the video capabilities that are built into your USB-C connection. The USB Type-C to Mini DisplayPort cable delivers the astonishing quality of Ultra HD to your 4K display, at resolutions up to 3840 x 2160. Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other work environments.

Clutter-Free Installation

At 1 m (3.3 ft.) in length, this Mini DP cable delivers a compact connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. For longer installations, we also offer a 6 ft. (1.8 m) USB-C to mDP cable, enabling you to choose the right cable length for your custom installation needs.

Hassle-Free Setup

For easy operation and installation, this USB 3.1 Type-C to Mini DP adapter cable supports plug-and-play installation on both Windows and Mac computers.

CDP2MDPMM1MB is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • ADAPTER AND CABLE IN ONE: This USB-C to Mini DP cable lets you connect your Thunderbolt 3 or USB-C computer to a Mini DisplayPort monitor with just one cable
  • 4K 60HZ RESOLUTION: Get astonishing picture quality with support for UHD video resolutions up to 4K 60Hz, using the USB-C to Mini DisplayPort Cable
  • HASSLE-FREE SETUP: This USB 3.1 Type-C to Mini DP adapter cable supports plug-and-play installation on both Windows and Mac computers
  • COMPATIBLE WITH THUNDERBOLT 3 AND USB 3.1 TYPE C DEVICES: The USB-C to mDP cable works with Thunderbolt 3 ports and USB Type-C 3.1 ports that support DP Alt Mode
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this USB-C to Mini DP cable is backed for 3 years, including free lifetime 24/5 multi-lingual technical assistance
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot