StarTech.com CDP2HDMDP StarTech.com USB C Multiport Video Adapter - 4K

MPN
CDP2HDMDP
Brand
StarTech.com
EAN-13
065030884365
Order Code
71-9073
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High Dynamic Range | Aluminum | 6" (15.24 cm) Built-In Cable

This USB-C multiport video adapter offers a portable solution for connecting your USB Type-C laptop to an HDMI or Mini DisplayPort display. The adapter supports High Dynamic Range (HDR) and provides sharper images with enhanced video.

Two-in-One Video Connectivity with Travel in Mind

Avoid the hassle of carrying different adapters, with a 2-in-1 USB-C monitor adapter. The mutliport adapter features both HDMI and Mini DP outputs, so you can conveniently connect your laptop to any HDMI or mDP-equipped display.

The adapter features a durable aluminum enclosure and can withstand being carried in your travel bag.

Astonishing 4K Picture Quality and HDR

The HDMI and Mini DisplayPort outputs on this USB-C video adapter lets you harness the audio and video capabilities that are built into your computer's USB-C connection; delivering the astonishing quality of UHD to your 4K 6Hz display. This makes it easier for you to multitask while working on the most resource-demanding applications imaginable.

With HDR support, you can enjoy lifelike images with increased contrast, brightness and colors and greater luminosity than standard digital imaging.

Stylish Connectivity for Your MacBook, MacBook Pro, or Any Laptop

The USB-C display adapter has a Space Gray housing and built-in USB-C cable designed to match your Space Gray MacBook or MacBook Pro. The adapter is compatible with USB-C DP Alt Mode devices.

CDP2HDMDP is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: This adapter only supports a single display - you are not able to output Mini DisplayPort and HDMI video simultaneously.

The StarTech.com Advantage

  • FLEXIBLE VIDEO OUTPUT: 2-in-1 portable USB-C multiport video adapter w/ Mini DP (mDP) 1.2 or HDMI 2., is the perfect video hub for working from a home or office workstation, boardrooms or on the go
  • COMPATIBILITY: USB C display adapter for Dell XPS/Precision/Latitude, Lenovo ThinkPad X1 Carbon/Extreme, Surface Pro 7/Surface Laptop 3, MacBook Pro/Air, HP Elite/EliteBook/Spectre/ZBook, Chromebook
  • TESTED &
  • VERIFIED: USB-C adapter tested for peak performance @ 4K 6Hz to ensure compatibility w/ a range of projectors/displays incl brands like Samsung, Dell, HP, Lenovo, Asus, Acer, LG, Sharp, Sony
  • EASY TO USE: USB C (DisplayPort over USB-C) video adapter for any TB3/USB Type C laptop/tablet/smartphone &
  • supports driverless setup Windows, macOS, iPadOS, ChromeOS Linux
  • Works w/ 18p, HDMI 1.4
  • HIGH PERFORMANCE: USB C (DP Alt Mode) to HDMI 2. 4K 6Hz (UHD) w/HDR or Mini DisplayPort 1.2 4K 6Hz HBR2 display adapter on single monitor w/ 2.1ch audio, compatible w/ HDCP 2.2/1.4 &
  • Thunderbolt 3

Reviews

Be the first to submit a review

Trustpilot