StarTech.com CDP2HD USB-C to HDMI Adapter with 4K 30Hz - Black

MPN
CDP2HD
Brand
StarTech.com
UPC-12
065030862615
Order Code
70-1561
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 244 in stock

USB Type-C™ to HDMI Converter | Thunderbolt™ 3 Compatible | DP Alt Mode

This USB-C to HDMI adapter lets you to output 4K video and audio from the USB Type-C port on your laptop to an HDMI display or projector. The adapter works with USB 3.1 or Thunderbolt 3 Type-C devices that pass a DP video signal, such as your MacBook Pro, Chromebook or 2018 iPad Pro.

This video adapter is also available in white (CDP2HDW).

Enjoy High-Definition Resolution up to 4K at 30Hz

This adapter lets you harness the video capabilities from your computer's USB-C connection, to deliver the astonishing quality of UHD to a 4K 30Hz display.

You can achieve an output resolution of up to 3840 x 2160p at 30Hz, perfect for performing high-resolution tasks. Plus, the USB-C display adapter is backward compatible with 1080p monitors and displays, making it a great accessory for any workspace application.

Hassle-Free Connection to Your USB Type-C Laptop

This HDMI converter lets you use the versatile USB Type-C port on your portable device. USB-C is a reversible connector, so you can plug it to your device in any direction. Plus, it’s Thunderbolt 3 compatible, providing a hassle-free connection to your Windows or Mac based Thunderbolt 3 computer.

Lightweight Design Makes it the Perfect Travel Companion

This compact, lightweight USB-C video adapter is easy to carry in your laptop bag. It's ideal for BYOD (Bring Your Own Device) applications at the office and is compatible with any device that supports USB-C DP Alt Mode.

CDP2HD is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • Obtain high performance picture quality from your USB-C™ device with support for UHD video resolutions up to 4K 30Hz
  • Connect easily with the reversible USB-C connector
  • Compatible with Thunderbolt 3 and USB Type-C with DisplayPort™ Alt Mode
  • Maximum portability with a compact, lightweight design
Type HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot