StarTech.com CDP2DVIW StarTech.com USB-C to DVI Adapter - White

MPN
CDP2DVIW
Brand
StarTech.com
EAN-13
065030863353
Order Code
71-2205
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect your MacBook, Chromebook™ or laptop with USB-C to a DVI monitor or projector

This USB-C™ to DVI adapter lets you output DVI video from a USB Type-C™ device such as your MacBook, Chromebook™, Dell XPS™ or 218 iPad Pro. The adapter works with USB-C devices that pass a DisplayPort video signal and it’s also compatible with Thunderbolt™ 3 ports.

Ultimate portability

This USB Type-C video adapter is highly portable, with a small footprint and a lightweight design. It’s the perfect accessory for your MacBook or Chromebook, fitting easily into your laptop bag or carrying case, which is great for BYOD (Bring Your Own Device) applications at the office.

Crystal-clear picture quality

The adapter supports video resolutions up to 192x12. You’ll be surprised at the picture quality the adapter provides, even when connected to a DVI monitor, projector or television. The adapter harnesses the video capabilities that are built into your USB Type-C connection, to deliver every detail in stunning resolution.

Hassle-free connections with USB Type-C

This adapter lets you enjoy the versatility of your portable device’s USB Type-C port. USB-C is a reversible connector, so it doesn't matter which way you plug it in, the adapter will always work.

The CDP2DVIW features a white housing that looks great with your MacBook, and is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Notes:

• Your USB-C equipped device must support video to work with this adapter.
• This adapter is not compatible for use with the Apple Cinema Display.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot