StarTech.com CDP2DVIDP StarTech.com USB 3.1 Type-C to Dual Link DVI-I

MPN
CDP2DVIDP
Brand
StarTech.com
EAN-13
065030873598
Order Code
71-8943
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Dual-Link Video Converter | Bus Powered | 256x16

This USB-C to DVI adapter lets you connect your USB Type-C device to any DVI display, including televisions, Apple Cinema HD Display and other DVI dual-link monitors.

Ultimate Compatibility

With an active conversion, this USB Type-C to DVI adapter ensures compatibility with DVI dual-link monitors and displays, which eliminates having to upgrade your DVI display to a newer model for the sake of compatibility.

Ideal for Travel

With its compact, lightweight design, this active USB-C to DVI-I adapter offers a convenient travel accessory to carry with your USB-C-equipped computer, fitting easily into your laptop bag or carrying case. Its ultra-portable design makes this display adapter perfect for BYOD (Bring Your Own Device) applications at the office, or on the road.

As well, this DVI converter is powered by the host device's USB-C port, eliminating the need for additional cords or chargers.

Uncompromised Picture Quality

This DVI adapter can handle full dual-link resolutions up to 256x16 with the ability to mirror your display or extend your desktop. Alternatively, the USB 3.1 to DVI adapter can support single-link displays with resolutions up to 192x18.

With easy plug-and-play connectivity, this DVI video adapter offers a hassle-free setup.

CDP2DVIDP is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Connect your USB-C device to any DVI display or TV, including Apple Cinema HD Display
- Experience high DVI dual-link picture quality with support for resolutions up to 256x16
- Portable design makes this DVI converter the perfect travel companion
  • Connect your USB-C device to any DVI display or TV, including Apple Cinema HD Display
  • Experience high DVI dual-link picture quality with support for resolutions up to 256x16
  • Portable design makes this DVI converter the perfect travel companion
  • Powered by the USB-C port, this active DVI adapter eliminates the need for additional chargers
  • Enjoy a hassle-free setup with simple plug-and-play installation

Reviews

Be the first to submit a review

Trustpilot