StarTech.com CDP2DPMM6W 6ft/1.8m USB C to DisplayPort 1.2 Cable 4K 60Hz - USB-C

MPN
CDP2DPMM6W
Brand
StarTech.com
UPC-12
065030820165
Order Code
70-6463
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

USB Type-C™ Video Adapter Cable | Thunderbolt™ 3 Compatible

This USB-C to DisplayPort cable lets you connect your Thunderbolt 3 or USB Type-C enabled device to a 4K DisplayPort monitor with just one cable, providing you with a convenient, clutter-free solution.

Astonishing Picture Quality

The USB C to DisplayPort adapter cable lets you harness the video capabilities that are built into your USB-C connection, to deliver the astonishing quality of Ultra HD to your 4K display and supporting resolutions up to 3840 x 2160.

Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other work environments.

Clutter-Free Installation

At 6 ft. (1.8 m) in length, this monitor cable eliminates the need for excess adapters and cabling, ensuring a tidy, professional installation. For installations requiring shorter or longer connections we also offer a 9.8 ft. (3 m) (CDP2DPMM3MW, CDP2DPMM3MB) and a 3.3 ft. (1 m) (CDP2DPMM1MW, CDP2DPMM1MB) USB-C to DP cable, enabling you to choose the right cable length for your custom installation needs.

Hassle-Free Setup

To ensure easy operation and installation, this USB C to DisplayPort cable works with both Windows and Mac computers and allows for plug-and-play installation, removing the need for any additional software or drivers.

CDP2DPMM6W is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: Your USB-C port must support DisplayPort over USB-C (DP Alt mode) in order to work with this adapter.

The StarTech.com Advantage

  • HIGH PERFORMANCE: White 6/1.8m USB-C DP Alt Mode to DisplayPort 1.2 (21.6Gbps) Cable supports 4K 60Hz UHD (3840x2160), HBR2, 5.1ch Audio, HDCP 2.2/1.4 / 1080p & Thunderbolt 3 Compatible
  • INTEGRATED VIDEO ADAPTER CABLE: USB C to DisplayPort 1.2 cable (male/male) reduces clutter, minimizes signal loss/failure points & has slim host & display connectors that fit in tight spaces
  • HOST COMPATIBILITY: Dell XPS, Precision & Latitude, Lenovo ThinkPad X1 Carbon/Extreme, Microsoft Surface & Surface Pro, MacBook Pro, iPad Pro, TB3 MacBook Air, HP EliteBook, Spectre & ZBook
  • DISPLAY COMPATIBILITY: USB-C to DP cable is tested & verified w/ full range of DP monitors incl brands Dell, Samsung, Asus, Acer & LG
  • white cable compliments LCD/LED displays w/ white housing/backing
  • EASY TO USE: DisplayPort over USB-C converter cable w/ driverless setup works w/ any USB Type-C/Thunderbolt 3 (DP Alt Mode) device
  • compatible w/ macOS, iPadOS, Windows 10, Chrome OS, Android & Linux
Colour White
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot