StarTech.com CDP2DPMM3MW StarTech.com 9.8ft/3m USB C to DisplayPort 1.2

MPN
CDP2DPMM3MW
Brand
StarTech.com
EAN-13
065030873789
Order Code
73-2759
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C™ Video Adapter Cable | Thunderbolt™ 3 Compatible

This USB-C to DisplayPort cable lets you connect your Thunderbolt 3 or USB Type-C enabled device to a 4K DisplayPort monitor with just one cable, providing you with a convenient, clutter-free solution.

Astonishing Picture Quality

The USB C to DisplayPort adapter cable lets you harness the video capabilities that are built into your USB-C connection, to deliver the astonishing quality of Ultra HD to your 4K display and supporting resolutions up to 384 x 216.

Plus, the adapter is backward compatible with 18p displays, which makes it a great accessory for home, office or other work environments.

IT Pro Performance

This adapter features a unique video signal booster which amplifies the signal and ensures reliable performance, even with lower quality cables. The amplifier also increases the max. supported DP cable length compared to other brands.

Clutter-Free Installation

At 9.8 ft. (3 m) in length, this monitor cable eliminates the need for excess adapters and cabling, ensuring a tidy, professional installation. For installations requiring a shorter connection we also offer a 6 ft. (1.8 m) (CDP2DPMM6W, CDP2DPMM6B) and a 3.3 ft. (1 m) (CDP2DPMM1MW, CDP2DPMM1MB) USB-C to DP cable, enabling you to choose the right cable length for your custom installation needs.

Hassle-Free Setup

To ensure easy operation and installation, this USB C to DisplayPort cable works with both Windows and Mac computers and allows for plug-and-play installation, removing the need for any additional software or drivers.

CDP2DPMM3MW is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: Your USB-C port must support DisplayPort over USB-C (DP Alt mode) in order to work with this adapter.

The StarTech.com Advantage

  • HIGH PERFORMANCE: White 9.8/3m USB-C DP Alt Mode to DisplayPort 1.2 (21.6Gbps) Cable supports 4K 6Hz UHD (384x216), HBR2, 5.1ch Audio, HDCP 2.2/1.4 / 18p & Thunderbolt 3 Compatible
  • HOST COMPATIBILITY: Dell XPS, Precision & Latitude, Lenovo ThinkPad X1 Carbon/Extreme, Microsoft Surface & Surface Pro, MacBook Pro, iPad Pro, TB3 MacBook Air, HP EliteBook, Spectre & ZBook
  • INTEGRATED VIDEO ADAPTER CABLE: USB C to DisplayPort 1.2 cable (male/male) reduces clutter, minimizes signal loss/failure points & has slim host & display connectors that fit in tight spaces
  • DISPLAY COMPATIBILITY: USB-C to DP cable is tested & verified w/ full range of DP monitors incl brands Dell, Samsung, Asus, Acer & LG
  • white cable compliments LCD/LED displays w/ white housing/backing
  • EASY TO USE: DisplayPort over USB-C converter cable w/ driverless setup works w/ any USB Type-C/Thunderbolt 3 (DP Alt Mode) device
  • compatible w/ macOS, iPadOS, Windows 1, Chrome OS, Android & Linux

Reviews

Be the first to submit a review

Trustpilot