StarTech.com CDP2DPFC StarTech.com Compact USB C to DisplayPort 1.4 Adapter - 8K

MPN
CDP2DPFC
Brand
StarTech.com
EAN-13
065030884501
Order Code
72-4228
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

USB Type-C™ Display Adapter | 8K 6Hz | Built-In Flex Cable | Mac & Windows®

This compact USB-C to DisplayPort adapter offers an ultra-portable solution for connecting your USB Type-C laptop or device to an 8K or 4K DP monitor or display. The adapter is equipped with a removable, quick-connect keychain ring that easily attaches to your laptop or projector bag, maximizing portability.

For added convenience, this USB-C adapter is also available with Mini DisplayPort, HDMI or VGA outputs.

Perfect Travel Companion

This lightweight USB-C to DP display adapter can easily be taken with you wherever you go. It conveniently attaches to your carrying case and is small enough to fit in your pocket, making it ideal for BYOD (Bring Your Own Device) applications at the office or road warriors who need to connect on the go.

It's the perfect solution for:

Delivering high-resolution presentations while in the office or traveling

Connecting your smartphone or tablet to a DisplayPort monitor

Hot-desking environments

Keep Your Adapter with You

Avoid misplacing your display adapter with the attached keychain that securely snaps to your carrying case so you can always keep it with your devices; the keychain can easily be removed or reattached to the adapter so you can customize it to your preference and need. The adapter also features a built-in 1.3" flex cable that has a folding design, adding to the compact form factor.

Plug-and-Play Connectivity

To ensure a hassle-free connection, this video adapter works with all your Mac and Windows USB Type-C devices and is also compatible with Thunderbolt 3. It requires no additional software or drivers, supporting true plug-and-play connectivity.

CDP2DPFC is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

- HIGH PERFORMANCE: USB-C to DisplayPort 1.4 (32.4Gbps) adapter compatible w/ HDR/DisplayHDR, HBR3, Display Stream Compression (DSC), HDCP 2.2/1.4; 8K 6Hz (768x432), 5K 6Hz, 4K 12Hz & 18p
- PORTABLE DESIGN: Compact & lightweight USB-C to DisplayPort adapter is perfect for travelling; equipped with a flexible wrap-around cable & removable keychain ring that securely attaches to your bag
- COMPATIBILITY: Dell XPS, Precision & Latitude, Lenovo ThinkPad X1 Carbon & Extreme, Microsoft Surface Book & Surface Laptop 3, MacBook Pro, TB3 MacBook Air, HP EliteBook, Spectre & ZBook & Chromebook
  • HIGH PERFORMANCE: USB-C to DisplayPort 1.4 (32.4Gbps) adapter compatible w/ HDR/DisplayHDR, HBR3, Display Stream Compression (DSC), HDCP 2.2/1.4
  • 8K 6Hz (768x432), 5K 6Hz, 4K 12Hz &
  • 18p _xD_
  • PORTABLE DESIGN: Compact &
  • lightweight USB-C to DisplayPort adapter is perfect for travelling
  • equipped with a flexible wrap-around cable &
  • removable keychain ring that securely attaches to your bag_xD_
  • COMPATIBILITY: Dell XPS, Precision &
  • Latitude, Lenovo ThinkPad X1 Carbon &
  • Extreme, Microsoft Surface Book &
  • Surface Laptop 3, MacBook Pro, TB3 MacBook Air, HP EliteBook, Spectre &
  • ZBook &
  • Chromebook_xD_
  • TESTED &
  • VERIFIED: USB-C to DisplayPort video converter (male to female) compatible w/ range of 8K, 4K and 18p DP monitors/displays incl brands like Dell Ultra Sharp, Samsung, Asus ProArt, Acer &
  • LG_xD_
  • EASY TO USE: USB C to DP adapter dongle supports driverless plug &
  • play setup &
  • is compatible w/ macOS, Windows 1, Linux &
  • ChromeOS
  • works w/ any USB Type-C or Thunderbolt 3 (DP Alt Mode) device_xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot