StarTech.com CDP2DP14UCPB StarTech.com USB C to DisplayPort Adapter with

MPN
CDP2DP14UCPB
Brand
StarTech.com
EAN-13
065030883641
Order Code
72-4229
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

DisplayPort™ 1.4 Adapter | Thunderbolt™ 3 Compatible | HBR3 | 6W PD

This USB-C™ to DisplayPort™ adapter lets you connect your USB Type-C or Thunderbolt 3 device to a DisplayPort display, providing you with a convenient, high-performance solution. The adapter features USB Power Delivery so you can power and charge your devices while outputting Ultra HD video.

Power & Video with USB Power Delivery

This USB-C display adapter supports USB Power Delivery up to 6 watts and features an additional USB-C port so you can charge your laptop or tablet using its USB-C power adapter.

IT Pro Performance

This adapter features a unique video signal booster which amplifies the signal and ensures reliable performance, even with lower quality cables. The amplifier also increases the max. supported DP cable length compared to other brands.

Incredible 8K Picture Quality

Delivering cutting-edge picture quality, this 8K DisplayPort 1.4 adapter supports UHD resolutions up to 768x432, and also features HBR3 functionality, providing a bandwidth of up to 32.4Gbps. With HDR support, you can enjoy lifelike images with increased contrast, brightness and colors and greater luminosity than standard digital imaging.

The DisplayPort dongle is also backward compatible with 4K and 18p displays, which makes it a great accessory for home, office or other work environments, while future-proofing for 8K implementation.

Ideal for Travel

This lightweight display adapter is highly portable, with a small-footprint design. It's the perfect accessory for your MacBook, Microsoft Surface Book or other USB-C (or Thunderbolt 3) device, fitting perfectly into your carrying case.

CDP2DP14UCPB is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note:

• Your USB-C device must support DisplayPort Alternate Mode to work with this adapter.
• To achieve 8K resolutions, your source and your destination must support DisplayPort 1.4.

The StarTech.com Advantage

  • HIGH PERFORMANCE: USB-C to DisplayPort 1.4 (DP Alt Mode HBR3) (32.4Gbps) adapter to connect a single DP display supporting 8K 6Hz (768x432) or 4K 12Hz UHD
  • HDR/DisplayHDR
  • DSC
  • HDCP 2.2/1.4
  • 6W PD PASS THROUGH CHARGING: The USB-C video converter adapter allows up to 6W Power Delivery to power &
  • charge your laptop while displaying video on a DisplayPort monitor using a single USB-C port
  • COMPATIBILITY: Works w/ DP over USB Type-C (Thunderbolt 3 compatible) laptops like Lenovo ThinkPad X1 Carbon, Dell XPS 13, HP EliteBook, TB3 MacBook Pro 13 / Air, Surface Book 3/Laptop 3, Chromebook

Reviews

Be the first to submit a review

Trustpilot