StarTech.com CBMZTS10N4 StarTech.com 4"(10cm) Cable Ties with Mounting

MPN
CBMZTS10N4
Brand
StarTech.com
EAN-13
065030890571
Order Code
72-6625
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Pack | Small | Screw Hole | TAA

These small cable ties with mounting hole enable you to conveniently bundle and secure multiple cables and route and organize them. 1 White cable ties are included, ensuring you'll have plenty on hand.

Secure & Bundle Your Cables with a Mountable Tie

These plastic electrical cable wraps feature a built-in mounting hole (3.2 mm in diameter) enabling you to bundle cables, then mount them to a wall. They are 4.33 in. (11 mm) in length securing cable bundles up to .94 in (24 mm). in diameter. They're quick and easy to install or remove, with adjustable tension and a basic one-piece design -- perfect for organizing network cables, power cables, or other cables at your home or office workstation.

Industrial Strength

Made of durable Nylon 66 material, these cable ties are tough and flexible. They've been rigorously tested to support up to 18 lbs (8 kg) of weight & are UL94 V-2 fire rated, UL Approved, and CE & Lloyd's Register Certified.

Available in Different Lengths

To suite any application, StarTech.com offers a selection of these cable ties in different lengths:

1-pack - 4.33 in. (11 mm) White Cable Ties with Mounting Hole (CBMZTS1N4)

1-pack - 6.75 in. (171.5 mm) White Cable Ties with Mounting Hole (CBMZTS1N6)

1-pack - 8.62 in. (219 mm) White Cable Ties with Mounting Hole (CBMZTS1N8)

These cable wraps are backed by a StarTech.com 2-year warranty and free 24/5 technical support. StarTech.com has been the IT professionals choice for over 3 years.

The StarTech.com Advantage

  • 1 PACK CABLE TIE WITH MOUNTING HOLE: Keep cables organized w/ small 3.94" (11 mm) white zip ties for .98" (25mm) cable bundle diameter
  • self-locking zip tie, enables you to tie up cables easily
  • BUILT-IN MOUNTING HOLE: Screw down and mount coax cable, RJ11 telephone wire, audio, video, RJ45 CAT5/CAT6 network &
  • USB cables to baseboards, wood trim, drywall or masonry with a single screw or nail
  • INDUSTRIAL STRENGTH: Made of durable UL Listed Nylon 66 material, these cable ties are tested to support up to 18lbs (8Kg) of weight
  • UL94 V-2 fire rated at up to 85C
  • DNV-GL &
  • ABS Approved
  • RoHS
  • TAA
  • OTHER SIZES AVAILABLE: Mountable head tie wraps come in 6.75" (171.5mm) for 1.57" (4mm) bundle diameter at 4lbs (CBMZTS1N6)
  • 8.62" (219 mm) for 2.5" (52mm) bundle diameter at 5lbs (CBMZTS1N8)
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • These adjustable cable ties are backed for life by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot