StarTech.com CBMWD5050 StarTech.com Open Slot Cable Management Raceway

MPN
CBMWD5050
Brand
StarTech.com
EAN-13
065030891028
Order Code
72-8629
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 02/11/2026

78 in. (2 m) | Slotted | Self-Extinguishing PVC | M1 Rated NF Fire Resistant

This 6.5 ft. (2 m) slotted cable management raceway neatly routes cables in your office or server room, while also concealing them to create a tidy and professional look.

Professionally Organize & Route Cables with Slotted Design

This cable management raceway protects cables from damage while neatly routing them in your office or server room. The raceway is 2 in. (5 mm) x 2 in. (5 mm), with .3 in. (8 mm) parallel slots (finger ducts) to pull cords through so you can easily organize and route cables in and out of the raceway.

Hassle-Free Installation

The raceway features mounting holes (15mm x 5mm) that enable you to easily mount the raceway to wood or drywall using screws (not included).

Industrial Strength

Made from self extinguishing PVC, that's sturdy and warp proof this network/power cable hider/concealer is M1 Rating NF fire resistant with a 186F (86C) Vicat softening point and are UL/94V- Rated.

This cable management raceway is TAA compliant and backed by a StarTech.com 2-year warranty and free 24/5 technical support. StarTech.com has been the IT professionals choice for over 3 years.

The StarTech.com Advantage

  • PROFESSIONALLY ORGANIZE & ROUTE CABLES: Cable management raceway with solid closed design to protect cables from damage/dust/debris & neatly routes them in your office or server room
  • INDUSTRIAL STRENGTH: Made from sturdy warp-proof, self extinguishing PVC, this network/power cable hider/concealer is M1 Rating NF fire resistant w/ 186F (86C) Vicat softening point
  • UL/94V- Rated
  • FLEXIBLE DESIGN: Easily add or remove cables to your cable run with the simple cover latch mechanism / Stick to any surface using the attached adhesive tape or by drilling holes through the base
  • TECHNICAL SPECIFICATIONS: Length: 6.5ft (2m) / Height: 2" (5mm) / Width: 2" (5mm) / Slot Width: .3" (8mm) / Max Cable Capacity: 8 / Vicat Softening Point: 186F/86C (Tested to 5C) / Gray / RoHS
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This surface mount cord cover kit/ wiring duct system is backed for 2 years by StarTech.com, including free 24/5 tech support

Reviews

Be the first to submit a review

Trustpilot