StarTech.com Cat5e RJ45 Modular Inline Coupler F/F

The StarTech.com Cat5e RJ45 Inline Couplers offer a practical, cost-effective solution for joining 2 x RJ45-terminated cables together to form one long cable. Available either singly (19-8659) or in a pack of 10 (19-8657).

Backed by StarTech.com's lifetime warranty.

Description Image Product Buy Pricing (Ex VAT) Package depth Package height Package Quantity Package weight Package width Quantity per pack Weight Type Gender Mounting Type Shielded/Shrouded Number of Positions/ Contacts Colour Compliance certificates Connector 1 Connector 2 Connector 2 gender LAN Category Product colour
StarTech RJ45COUP10PK Cat5e RJ45 Modular Inline Coupler F/F Pack of 10
StarTech RJ45COUP10PK Cat5e RJ45 Modular Inline Coupler F/F Pack of 10
Standard range
Order code: 19-8657
MPN: RJ45COUP10PK

10 in stock, despatched in 3 working days
1+ £22.28
Price per unit Ex VAT
220mm 19mm 10 92 g 200mm 10 pc(s) 110 g RJ45 Adapter Female Feed Through Unshielded 8P8C Beige RoHS RJ-45 RJ-45 Female Cat 5e Beige
StarTech RJ45COUPLER Cat5e RJ45 Modular Inline Coupler F/F
StarTech RJ45COUPLER Cat5e RJ45 Modular Inline Coupler F/F
Standard range
Order code: 19-8659
MPN: RJ45COUPLER

90 in stock, despatched in 3 working days
1+ £3.37
Price per unit Ex VAT
125mm 18mm 11 g 90mm 9 g RJ45 Adapter Female Feed Through Unshielded 8P8C Beige RoHS RJ-45 RJ-45 Female Cat 5e Beige


Trustpilot