StarTech.com CABSHF2POST2 StarTech.com 2U 19" 2-Post Network Rack Shelf -

MPN
CABSHF2POST2
Brand
StarTech.com
EAN-13
065030887502
Order Code
72-4261
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

2 Post Network Rack shelf | Black | 75 lb. (34 kg)

The 2 post server rack shelf allows you to add a high capacity mid-mount fixed shelf to almost any standard 2 post server rack.

EIA 31 Compliant

Our 2U rack shelf is EIA 31 compliant meaning it can fit most standard 19" 2 post racks. The included mounting brackets can be adjusted to accommodate different post depths, making this center mount rack shelf a universal solution for 2 post rack storage.

Solid Steel Construction

Constructed using SPCC commercial grade cold-rolled steel, this durable 2 post network rack shelf can hold up to 75 lb. (34 kg) of equipment - a perfect solution for storing non-rackmount equipment, tools, peripherals or accessories in your rack to keep them readily accessible.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

Backed by a StarTech.com Lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • UNIVERSAL COMPATIBILITY: 2U 19" network rack shelf 2" deep for universal fit in any existing EIA 3 compliant 2 Post rack & includes M6 Cage nuts & screws for mounting shelf
  • CENTER MOUNT SHELF: Center-mount design allows equipment on the drawer to sit forward of the posts of the rack for easier installation and routing of cables
  • DURABLE DESIGN: Heavy duty double sided cantilever tray is constructed using durable 14 SPCC commercial cold rolled grade steel and can hold equipment up to 75 lb. (34 kg)
  • EASY ACCESS: Can be used for modems, routers, wi-fi access points, and other IT/network/telco equipment that cant be mounted in a rack, or to store and access frequently used tools and supplies
  • LIFETIME WARRANTY: StarTech.com offers 24 hour technical support and has been the choice of IT professionals for 3 years, conducting thorough compatibility and performance testing on all our products

Reviews

Be the first to submit a review

Trustpilot