StarTech.com CABSHELF1U10 StarTech.com 1U Fixed Server Rack Mount Shelf -

MPN
CABSHELF1U10
Brand
StarTech.com
EAN-13
065030870474
Order Code
71-7324
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 31/10/2026

Add a sturdy, 1U server rack shelf into almost any rack or cabinet

This 1U rack shelf lets you add 1 in. of flat storage space to any EIA-31 compliant server rack or cabinet.

Ensure your equipment is secure

The durable fixed-rack shelf can hold up to 2 kg (44 lbs.) of equipment and is constructed using SPCC commercial-grade cold-rolled steel.

Make the most of your available space

The 1U cantilever shelf lets you optimize your working space by giving you the ability to mount equipment to your rack instead of taking up desk or floor space. It’s perfect for your SOHO (small office, home office) environment, server room or any other location with limited space available.

Customize your setup

You can install the 1U rack shelf in your rack at any height, giving you a stable surface for placing equipment that's un-mountable or storing your tools.

The CABSHELF1U1 is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • UNIVERSAL COMPATIBILITY: 19"" EIA/ECA-31 compliant 1U 1"" deep server rack cabinet shelf for universal fit in any existing server/AV rack or cabinet
  • Includes M6 Cage nuts & screws for mounting
  • DURABLE DESIGN: Heavy-duty cantilever shelf tray that is easy to install, constructed of durable 16 gauge SPCC commercial cold-rolled steel with support for weight up to 44 lbs (2kg)
  • STRUCTURAL INTEGRITY: Constructed with downward facing front and rear lips that uses up minimal height space preserving vertical shelf space for your equipment
  • Downward lips will not interfere when placing or taking equipment on or off the shelf
  • INSTALLS IN ANY RACK BRAND: The shelf is fully compatible with our full array of server / network cabinets and enclosures, and other brands like: HP, APC, Dell & Lenovo
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 1U server rack shelf is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot