StarTech.com CABSHELF1U 1U Black Universal Server Rack Cabinet Shelf

MPN
CABSHELF1U
Brand
StarTech.com
EAN-13
0065030844154
Order Code
19-9877
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 60 in stock

This black 1U Universal Fixed Server Rack Cabinet Shelf from StarTech.com lets you add a compact fixed storage shelf to any standard 19-inch server rack or cabinet with front mount options.

Constructed using SPCC commercial grade cold-rolled steel, this durable fixed rack shelf can hold up to 15kg of equipment. A perfect solution for storing small form, non-rackmount equipment, tools, peripherals or accessories in your rack, it is backed by a lifetime warranty.


  • Colour: Black
  • External dimensions: 45 x 481 x 177mm
  • Frame type: Steel
  • Mounting options: Front mount (front only)
  • U height: 1U
  • Weight capacity: 15 kg
  • Manufacturer's part no. CABSHELF1U
Height 70mm
Width 195mm
Depth 500mm
Type Shelf
Certification CE, UL
Colour Black
Compliance certificates RoHS
External dimensions 45 x 481 x 177mm
Harmonized System (HS) code 85389099
Housing Material Steel
Master (outer) case height 70mm
Master (outer) case length 500mm
Master (outer) case width 195mm
Material Steel
Maximum weight capacity 15kg
Package weight 1.49kg
Product colour Black
Products per master (outer) case 10 pc(s)
Rack capacity 1U
Screws included Yes
Weight 1.23kg
Weight Capacity 15kg

Reviews

Be the first to submit a review

Trustpilot