StarTech.com C21GA-USB-ETHERNET USB-C to Ethernet Adapter with USB-A Dongle, 10

MPN
C21GA-USB-ETHERNET
Brand
StarTech.com
UPC-12
065030907842
Order Code
70-5998
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 82 in stock

Add Gigabit Ethernet network connectivity to a Laptop or Desktop through a USB Type-C or A port

Add a Gigabit network port to your computer, using a USB Type-C connection. The RJ45 port supports multiple speeds (10/100/1000 Mbps) and is fully compatible with Cat5 (and higher) cabling. Share or receive files over a network, access network storage/backup, and stream online content while reducing wait times and slowdowns.

1 Gigabit Network Connection

This adapter supports both current and legacy Ethernet networks down to 10Mbps, making it ideal for providing a reliable network connection almost anywhere whether at home, work or while traveling. The USB-C host connector with attached USB-C to USB-A dongle offers compatibility with laptops, desktop computers, and 2-in-1's. The Realtek chipset is broadly supported on new and older laptops enabling PXE capabilities to aid IT departments with provisioning and maintaining systems along with Wake-on-LAN (WoL) support. The adapter provides a wired connection that is faster and more secure than wireless, making it ideal for IT professionals.

Plug and Play Device Configuration

Simply connect the network adapter to your computer's USB Type-C port. This USB-C to RJ45 adapter features VLAN tagging, 9K Jumbo Frames, Wake-on-LAN, Status LEDs and full-duplex Ethernet making it the perfect companion for on-the-go users who require a wired network connection.

Compact and Versatile Design

The USB Gigabit network adapter is light and compact. It features a built-in 6in (15cm) cable provides extended reach and improved flexibility, while reducing cable/connector strain. Additionally, USB bus power simplifies the setup and makes it a convenient accessory while on the move.

The StarTech.com Advantage

  • USB-C NETWORK ADAPTER: Add an Ethernet port to a USB-C or USB-A computer supporting up to Gigabit speeds with auto-negotiation for 10/100/1000Mbps BASE-T Networks
  • RJ45 Network port features link status LEDs for easy troubleshooting and minimal downtime
  • THOUGHTFUL DESIGN: Attached 6in/15cm cable provides extended reach and improved flexibility, reducing strain on ports
  • USB-C connector with attached USB-C to USB-A dongle ensures compatibility with laptops, desktops, and 2-in-1 devices
  • USB Bus Powered
  • BROAD COMPATIBILITY: Auto-installs on most operating systems including Windows 7/up, Linux LTS Kernel 4.19+ and up, MacOS/iOS/ChromeOS
  • Works with MacBooks, Chromebooks and all hardware platforms, including Intel, AMD, ARM (Snapdragon) and Apple Silicon
  • APPLICATIONS: Ideal replacement for broken ethernet ports on laptops
  • Provides a wired connection that is faster and more secure than wireless for home, work and travel
  • Efficiently provision and maintain laptops with WoL and PXE
  • TECH SPECS: USB 3.2 Gen 1 Type-C (5Gbps)
  • Backwards compatible with USB 3.0/2.0
  • 1x GbE RJ45 Port
  • 10/100/1000Mbps
  • Realtek RTL8153B
  • 9K Jumbo Frames
  • VLAN Tagging
  • Wake-on-LAN
  • PXE Boot support
  • Energy Efficient Ethernet (EEE)
  • Thunderbolt Compatible

Reviews

Be the first to submit a review

Trustpilot