StarTech.com BRNCHLOCK Universal Laptop Cable Lock Expansion Loop - 6” (15cm) A

MPN
BRNCHLOCK
Brand
StarTech.com
UPC-12
065030881722
Order Code
70-6833
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Multi-Device Lock Accessory | Steel Cable | 4-Digit Combination Lock

Here’s an easy and economical way to secure accessories to your main lock cable. This laptop cable lock expansion loop works with your base laptop lock, to add a 6” (15 cm) extension cable and lock-head that connects into devices with the Kensington K-Slot. 

The Ideal Accessory for any Laptop Cable Lock 

The expansion loop with a K-slot lock head makes an ideal accessory to loop around any type of main cable lock - including a K-slot, nano or Noble Wedgelock  letting you easily secure a variety of devices. 

Secure Multiple Devices 

Now if you have a single laptop lock, you can protect more devices like your docking station or monitor. This lock accessory works like a dual-head or twin laptop lock to secure additional devices with ease. 

You can even use multiple laptop lock expansion loops to protect devices on your desk, or on display, while taking up little space. It’s the ideal way to help prevent theft and tampering in areas with high foot traffic including retail, commercial, educational and institutional environments. 

Resettable 4-Digit Combination Lock 

Choose your own combination so you can remember it easily. Or, change your passcode often to prevent others from knowing it. 

Maximize Security  

To ensure that your dock, tablet or other device is anchored safely, the computer security cable features a vinyl-coated steel cable (4.4 mm diameter). The laptop lock add-on features a durable zinc-alloy lock head, to provide dependable theft protection. 

The TAA compliant BRNCHLOCK is backed by a StarTech.com 2-year warranty and free lifetime technical support. 

The StarTech.com Advantage

- SCALABLE SECURITY: Create a twin/dual or multi-head lock by positioning this expansion loop anywhere on any laptop cable lock (i.e.. LTLOCK4D or LTLOCKKEY not incl) to secure your workstation devices
- ADD TO ANY BRAND OF CABLE LOCK: Add this universal K-Slot lock attachment to any existing cable lock (loop fits over K-Slot, Nano & Wedge lock heads) to secure computers, monitors & docking stations
- ADDITIONAL LOCK HEAD: 6" (15cm) Anti-theft cut-resistant vinyl-coated steel security cable (4.4mm thick); combination lock w/ 4-digit resettable code; compatible w/ Kensington Style Slots (K-Slots)
  • SCALABLE SECURITY: Create a twin/dual or multi-head lock by positioning this expansion loop anywhere on any laptop cable lock (i.e.. LTLOCK4D or LTLOCKKEY not incl) to secure your workstation devices
  • ADD TO ANY BRAND OF CABLE LOCK: Add this universal K-Slot lock attachment to any existing cable lock (loop fits over K-Slot, Nano &
  • Wedge lock heads) to secure computers, monitors &
  • docking stations
  • ADDITIONAL LOCK HEAD: 6" (15cm) Anti-theft cut-resistant vinyl-coated steel security cable (4.4mm thick)
  • combination lock w/ 4-digit resettable code
  • compatible w/ Kensington Style Slots (K-Slots)
  • THOUGHTFUL DESIGN: Lock head is 20mm in dia. w/ lock tip that is positioned for alignment w/ the computer lock slot when ultrathin devices lay flat
  • Includes bumper spacers
  • INVESTMENT PROTECTION: Protect your investment in IT devices (incl latest StarTech.com Docks) compatible w/ the Kensington lock slot by adding this expansion loop lock to the laptop cable lock
Type Laptop Lock

Reviews

Be the first to submit a review

Trustpilot