StarTech.com BRACKET125PTP StarTech.com 2.5 SSD/HDD Mounting Bracket for 3.5

MPN
BRACKET125PTP
Brand
StarTech.com
EAN-13
065030886581
Order Code
71-8976
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

2.5" Hard Drive Mount | Tool-less Installation

The 2.5” SDD / HDD Mounting Bracket for 3.5 Drive Bay now comes in a convenient 5-pack. This mounting bracket lets you quickly install a 2.5" SSD or HDD into a single 3.5" bay in a desktop PC or server, with no tools required. The tool-less mounting bracket supports a 2.5" solid-state drive or hard drive from 7 mm to 9.5 mm in height.

Save Time with Easy, Tool-less Drive Installation

The mounting bracket’s tool-less design makes it fast and easy to install a 2.5" drive in a computer or server, without the need for additional hardware or tools. It’s ideal for system administrators and integrators who are building or upgrading a computing solution for a wide range of businesses and organizations, including schools and hospitals, saving valuable time and effort on installation projects.

Designed for Trouble-free Use

The lightweight mounting bracket is designed for trouble-free, reliable performance. To install a drive, you simply secure it into the mounting bracket, without using tools. Then, you put the bracket into a 3.5" drive bay in your computer and the bracket holds the drive in place using the tool-less plastic pegs.

The BRACKET125PTP is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • TOOL-LESS INSTALLATION: Use this 5-pack of 2.5in HDD / SSD mounting brackets to easily install one or multiple 2.5 inch hard drives (HDDs) or solid-state drives (SSDs) into a 3.5 inch drive bay on your desktop PC without the need of tools
  • SAVE TIME: Helping to save valuable time and effort on installation projects, this 5-pack of 2.5in mounting adapters is ideal for IT professionals needing to install a 2.5in drive into a 3.5in bay
  • BROAD COMPATIBILITY: This 2.5in HDD / SSD mount is compatible with most 2.5in SSD / HDD drives including: IDE, SAS, SATA, U.2, U.3 and more, providing users with ultimate compatibility
  • DRIVE HEIGHT RANGE: This 2.5in SSD / HDD mounting kit for 3.5 inch drive bay supports drives 7 mm or 9.5 mm in height

Reviews

Be the first to submit a review

Trustpilot