StarTech.com BRACKET125PT 2.5" SSD/HDD Mounting Bracket for 3.5" Drive Bay - To

MPN
BRACKET125PT
Brand
StarTech.com
UPC-12
065030866385
Order Code
70-1670
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

Easily install one 2.5” solid-state drive or hard drive into a 3.5” bay, without requiring any additional hardware or tools

This mounting bracket lets you quickly install a 2.5" SSD or HDD into a single 3.5" bay in a desktop PC or server, with no tools required. The tool-less mounting bracket supports a 2.5" solid-state drive or hard drive from 7 mm to 9.5 mm in height.

Save time with easy, tool-less drive installation

The mounting bracket’s tool-less design makes it fast and easy to install a 2.5" drive in a computer or server, without the need for additional hardware or tools. It’s ideal for system administrators and integrators who are building or upgrading a computing solution for a wide range of businesses and organizations, including schools and hospitals, saving valuable time and effort on installation projects.

Designed for trouble-free use

The lightweight mounting bracket is designed for trouble-free, reliable performance. To install a drive, you simply secure it into the mounting bracket, without using tools. Then, you put the bracket into a 3.5" drive bay in your computer and the bracket holds the drive in place using the tool-less plastic pegs.

The BRACKET125PT is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • TOOL-LESS INSTALLATION: Use this 2.5in HDD / SDD mounting bracket to easily install one 2.5 inch SSD or HDD into a 3.5 inch drive bay on your desktop PC without the need of tools
  • SAVE TIME: Helping to save valuable time and effort on installation projects, this 2.5in mounting bracket is ideal for technicians and IT Professionals. Simply install and secure the 2.5in hard drive or solid state drive into a 3.5in bay
  • BROAD COMPATIBILITY: This 2.5in HDD / SDD mount is compatible with most 2.5in SSD / HDD drives including: IDE, SAS, SATA, U.2, U.3 and more, providing users with ultimate compatibility
  • DRIVE HEIGHT RANGE: This 2.5 inch SSD / HDD mounting kit for 3.5 inch drive bay supports drives 7 mm or 9.5 mm in height
Drive Interface N/A

Reviews

Be the first to submit a review

Trustpilot