StarTech.com BRACKET Metal 5.25 To 3.5 Drive Adapter Bracket

MPN
BRACKET5.25-3.5
Brand
StarTech.com
EAN-13
0065030777155
Order Code
19-9663
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This durable metal mounting bracket kit from StarTech.com enables you to mount a 3.5in hard drive in a 5.25in drive bay, allowing you to maximise the internal space-efficiency of your computer case.

It is backed by a 2-year warranty


  • Size 90 x 30 x 22mm
  • Manufacturer's part no. BRACKET
Type 5.25 to 3.5in. adaptor bracket
Capacity N/A
Drive Interface N/A
Depth 90mm
Harmonized System (HS) code 84733080
HDD size 3.5
Height 30mm
Material Metal
Number of HDDs supported 1
Number of screws 8
Package depth 125mm
Package dimensions (WxDxH) 90 x 125 x 25 mm
Package height 25mm
Package weight 69g
Package width 90mm
Product colour Silver
Screws included Yes
Size 90 x 30 x 22mm
Size (imperial) 13.3 cm (5.25)
Weight 67g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot