StarTech.com Hard Drive Adaptor Brackets

Thesel mounting brackets from StarTech.com enable you to mount either a 3.5in hard drive or floppy drive into a 5.25in drive bay, allowing you to maximise the internal space-efficiency of your computer case. These products are backed by a 2-year warranty

Description Image Product Buy Pricing (Ex VAT) Depth Compliance certificates Height Master (outer) case height Material Master (outer) case length Master (outer) case width Number of screws Package dimensions (WxDxH) Package depth Package height Package weight Package width Product colour Size Products per master (outer) case Weight Width Type Capacity
StarTech.com BRACKET Metal 5.25 To 3.5 Drive Adapter Bracket
StarTech.com BRACKET Metal 5.25 To 3.5 Drive Adapter Bracket
Standard range
Order code: 19-9663
MPN: BRACKET5.25-3.5

Despatched within 3 working days - 5 in stock
1+ £3.40
Price per unit Ex VAT
90mm 30mm Metal 8 90 x 125 x 25 mm 125mm 25mm 69g 90mm Silver 90 x 30 x 22mm 67g 22mm 5.25 to 3.5in. adaptor bracket N/A
StarTech.com BRACKETFDBK 3.5in Hard Drive To 5.25in Front Bay Bracket Adapter
StarTech.com BRACKETFDBK 3.5in Hard Drive To 5.25in Front Bay Bracket Adapter
Standard range
Order code: 19-9668
MPN: BRACKETFDBK

Despatched within 3 working days - 25 in stock
1+ £5.93
Price per unit Ex VAT
146mm CE, RoHS 29mm 420mm Plastic 550mm 325mm 4 170mm 48mm 138g 151mm Black 146 x 133.4 x 28.6mm 50 pc(s) 68g 133.4mm 5.25 to 3.5in. adaptor bracket N/A

Trustpilot