StarTech.com BOX4MODULE StarTech.com Dual-Module Conference Table

MPN
BOX4MODULE
Brand
StarTech.com
EAN-13
065030870788
Order Code
71-7390
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Customized Boardroom Table Solution | For Adding Power, Charging, A/V, and Laptop Docking Modules

Looking for connectivity right at your fingertips in a boardroom, huddle space, or classroom?  The dual-module conference-table connectivity box is a customizable solution that lets you design unique connectivity applications.

Customize to Your Exact Needs

Combine any two StarTech.com connectivity modules (sold separately) with the dual-module architectural connectivity box, to provide a solution that meets the exact needs of your space. Each module is interchangeable and provides easy-to-use solutions for connecting laptops and other devices.

StarTech.com connectivity modules let you:

Add AC power and USB outlets for charging your devices (MOD4POWERNA) 

Dock your laptop with boardroom peripherals, webcams, speakers, mics, and displays (MOD4DOCKACPD)

Connect in-room A/V equipment to laptops, Chromebook notebooks, and 2-in-1 laptops (MOD4AVHD, MOD4AVHDBT)

Declutter your space with cable organizers (MOD4CABLEH)

Easy, Stylish and Clean Installation

Design a practical and stylish solution that impresses your visitors and facilitates their needs. The connectivity box features a black aluminum finish that complements your table and your peripherals. Plus, the lid closes flush with the table’s surface to conceal connection points. The connectivity box is easy to install in a table or desk.

Keep Cables Untangled and Out of Sight

The connectivity box's built-in cable manager keeps cables easily accessible, free from tangles, and out of sight.

BOX4MODULE is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Customize connectivity in a boardroom by adding two modules of your choice to this architectural connectivity table box
- Turn your conference table into a charging station, a docking station, or an A/V solution for adding displays to your laptop
- Centralize your power, A/V, and docking ports in a convenient location in a conference room, classroom or auditorium
  • Customize connectivity in a boardroom by adding two modules of your choice to this architectural connectivity table box
  • Turn your conference table into a charging station, a docking station, or an A/V solution for adding displays to your laptop
  • Centralize your power, A/V, and docking ports in a convenient location in a conference room, classroom or auditorium
  • Keep cables easily accessible, free from tangles, and out of sight with the built-in cable organizer
  • Easily access boardroom devices and set up conference calls using applications such as Skype for Business with the docking station module

Reviews

Be the first to submit a review

Trustpilot