StarTech.com BEZ4MOD StarTech.com Single-Module Conference Table

MPN
BEZ4MOD
Brand
StarTech.com
EAN-13
065030873703
Order Code
72-4266
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Customized Boardroom Table Solution | For Adding a Power, Charging, A/V, or Laptop Docking Module

Looking for connectivity right at your fingertips in a boardroom, huddle space, or classroom?  The conference-table connectivity box is a customizable solution that lets you design unique connectivity applications.  

Customize to Your Exact Needs 

Combine any StarTech.com connectivity module (sold separately) with the single-module architectural connectivity box, to provide a solution that meets the exact needs of your space. Each module is interchangeable and provides easy-to-use solutions for connecting laptops and other devices. 

StarTech.com module solutions can: 

Add AC power and USB outlets for charging your devices (MOD4POWERNA)  

Dock your laptop with boardroom peripherals, webcams, speakers, mics, and displays (MOD4DOCKACPD) 

Connect in-room A/V equipment to laptops, Chromebook notebooks, and 2-in-1 laptops (MOD4AVHD, MOD4AVHDBT) 

Declutter your space with cable organizers (MOD4CABLEH) 

Easy, Stylish and Clean Installation  

Design a practical and stylish solution that impresses your visitors and facilitates their needs. The connectivity box is easy to install in a table, desk or lectern, and features a black aluminum finish that complements your table and your peripherals.  

BEZ4MOD is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Customize connectivity in a boardroom by adding a module of your choice to this architectural connectivity table box
- Turn your conference table into a charging station, a docking station, or an A/V solution for adding displays to your laptop
- Centralize your A/V, power, and docking ports, in a location that's easy to access
  • Customize connectivity in a boardroom by adding a module of your choice to this architectural connectivity table box
  • Turn your conference table into a charging station, a docking station, or an A/V solution for adding displays to your laptop
  • Centralize your A/V, power, and docking ports, in a location thats easy to access
  • Clear boardroom clutter with concealed in-table installation
  • Easily access boardroom devices and set up conference calls using applications such as Skype for Business, with the docking station module

Reviews

Be the first to submit a review

Trustpilot