StarTech.com B506I-HOOK-LOOP-TIES 6in Hook and Loop Cable Ties - 50 Pack - Blac

MPN
B506I-HOOK-LOOP-TIES
Brand
StarTech.com
UPC-12
065030894104
Order Code
70-2608
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 126 in stock

Bundle and organize cables in office server racks and workstations

Bundle PC cables, organize and secure office/server cable runs, and improve airflow around mission-critical equipment, using this 50-pack of 6in Hook-and-Loop Cable Ties.

Hassle-Free Cable Management

The hook and loop fastener straps provide a solution for bundling and/or securing. Protect equipment by reducing cable/connector strain. Bundle cables to improve airflow in high-density cabling environments, such as data centers and server rooms.

Flexible Use

The hook-and-loop strips can be used to bundle and bind IT tools. In addition, the cable ties can be used to secure cable raceways to office desks and server room equipment. The reusable tie wraps are easy to apply, adjust, and remove. These ties offer a reusable and modular means of bundling and securing cables, an advancement over traditional zip ties

This product is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • HOOK-AND-LOOP CABLE TIES: 6in (50 pack) hook-and-loop cable ties for organizing cables, reducing cable clutter
  • Self-gripping wire wraps provide a simple option for securing cables
  • Ideal for desktop workstations, offices, and home offices
  • PROTECT EQUIPMENT: Cord organizer ties improves airflow around equipment
  • Reduce cable/connector strain
  • FLEXIBLE CABLE MANAGEMENT: Bundle and manage multiple cables using these adjustable cable wraps
  • Reusable cable straps offers flexible tying options, enabling the addition and/or removal of cables
  • SPECS: Length: 6in (15cm)
  • Width: 0.9in (2.1cm)
  • Color: Black
  • Material: Nylon
  • Temp Rating: 14 to 176°F (-10 to 80°C)
  • Maximum Bundle Diameter: 1.78in (3.5cm)
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this cable mangement tie is backed for 2 years, including free lifetime 24/5 multilingual technical assistance

Reviews

Be the first to submit a review

Trustpilot