StarTech.com ARMWALLDS2 StarTech.com Wall Mount Monitor Arm - 10.2”

MPN
ARMWALLDS2
Brand
StarTech.com
EAN-13
065030881494
Order Code
72-1305
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 29/10/2026

Wall-Mount Monitor Arm | Aluminum| Tool-less| For up to 34" Monitors

Free up space with this wall-mount monitor arm and enjoy optimum viewing with the swiveling extension arm. The premium design ensures smooth, effortless motion and makes it easy to re-position your display, to work in comfort or collaborate with others. The attractive silver finish complements your decor.

The wall-mount system is ideal for business, healthcare, financial or other settings, where you may want to share your screen, or for customer-facing interactive displays.

Adjust the Swivel Arm with Ease

The wall-mount monitor arm extends 1.2" (26 cm), making it easy to change your screen position. Move the swivel wall-mount freely, to the left or right. You can also adjust the swivel tension.

Durable and Stable Construction

The robust aluminum design provides a stable wall-mount for your computer monitor or flat-screen TV up to 34". It’s ideal for touch-screen stability. The universal display wall mount supports VESA mount monitors (75x75, 1x1) up to 3.9 lb. (14 kg) in weight.

Adjust your Viewing Angle

Share your screen with ease. The display wall mount offers a full +18-degree/-18-degree pan, to move your screen left or right. It tilts freely +9/-15-degrees, to adjust the angle up or down. Rotate your screen for landscape or portrait viewing.

Low-Profile Design

Push the swivel arm back to the wall, so your monitor sits just 5" (129 mm) from the wall when not in use.

Tool-less Assembly

The quick slide-and-click connections make the monitor wall mount easy to assemble and saves time when setting up multiple units.

The TAA compliant ARMWALLDS2 is backed by a StarTech.com 1-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Wall mount a VESA (75x75, 1x1) compatible display up to 34, flat screen, curved or ultrawide, with a max weight of 3.9 lb. (14 kg)
  • Swivel arm extends 1.2" (26 cm) and features two swivel points for flexible viewing
  • Easy tool-less assembly with quick slide-and-click connections
  • Adjust your viewing angle with +18°/-18° pan, +9°/-15°tilt, and rotation
  • Robust and stable aluminum design
Rotation Silver
Max. load Capacity 14 kg

Reviews

Be the first to submit a review

Trustpilot